RS PRO PT100 RTD Detector 2 mm Dia, 10 mm Long, 2 Wire, Class B 500 °C Max
- RS-stocknr.:
- 262-3174
- Fabrikant:
- RS PRO
Subtotaal (1 verpakking van 10 eenheden)*
€ 50,67
(excl. BTW)
€ 61,31
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 50 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 5,067 | € 50,67 |
*prijsindicatie
- RS-stocknr.:
- 262-3174
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | RTD Detector | |
| Sensor Type | PT100 | |
| Probe Length | 10mm | |
| Probe Diameter | 2mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | 500°C | |
| Termination Type | Chip | |
| Series | XQ | |
| Probe Material | Platinum | |
| Hazardous Area Certification | NO | |
| Number of Wires | 2 | |
| Accuracy | Class B | |
| Response Time | 0.4s | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type RTD Detector | ||
Sensor Type PT100 | ||
Probe Length 10mm | ||
Probe Diameter 2mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed 500°C | ||
Termination Type Chip | ||
Series XQ | ||
Probe Material Platinum | ||
Hazardous Area Certification NO | ||
Number of Wires 2 | ||
Accuracy Class B | ||
Response Time 0.4s | ||
- Land van herkomst:
- GB
RS PRO Thin Film Pt100 Resistance Temperature Detector (10 x 2mm)
An accurate and reliable thin film Pt100 RTD (Resistance Temperature Detector) often referred to as a PRT (Platinum Resistance Thermometer) with a flat design perfect for measuring surface temperature. ;The RTD temperature sensor features a low-profile build offering excellent shock and vibration resistance and the Platinum construction offers excellent response times to temperature changes and high levels of resistivity.;Suitable for surface measurement and immersion when used with the proper protection the Pt100 sensors are suitable for a wide range of applications and environments due to their excellent levels of reliability including in laboratories, air conditioning and refrigeration management, chemical processing and the automotive industry. ;Supplied in packs of 10, for packs of 1 see RS PRO 237-1607
Features and Benefits
Platinum Thin Film RTD;Class B tolerance;Temperature sensor resistance of 100Ω;High stability and accurate output;Linear output over a wide operating range;A fast thermal response time of 0.4s;Resistant to vibration and shock;Temperature measurement range from -50 to +500°C;10 mm lead wires
Standards and Approvals: IEC 60751
What is an RTD?
An RTD is a type of temperature sensor based on the correlation between metals and temperature. As the temperature of a metal increases so does the resistance to the flow of electricity. This resistance is then measured and converted to a temperature reading.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Small Pack Size:237-1607
Large Pack Size:262-3174
Large Pack Size:262-3174
Gerelateerde Links
- RS PRO PT100 RTD Detector 2 mm Dia 2 Wire, Class B 500 °C Max
- RS PRO PT100 RTD Detector 2 mm Dia 2 Wire, Class B 500 °C Max
- RS PRO PT100 RTD Detector 2 mm Dia 2 Wire, Class B 500 °C Max
- RS PRO PT100 RTD Detector 1 mm Dia Class B 500 °C Max
- RS PRO PT100 RTD Detector 1.5 mm Dia 2 Wire, Class B 600 °C Max
- RS PRO PT100 RTD Detector 1.5 mm Dia Class B 650 °C Max
- RS PRO PT100 RTD Detector 2.8 mm Dia Class B 650 °C Max
- RS PRO PT100 RTD Detector 1.5 mm Dia Class B 650 °C Max