RS PRO PT100 RTD Detector 2 mm Dia, 2.3 mm Long, 2 Wire, Class A 500 °C Max

Subtotaal (1 verpakking van 10 eenheden)*

€ 51,73

(excl. BTW)

€ 62,59

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 50 stuk(s) vanaf 27 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
10 +€ 5,173€ 51,73

*prijsindicatie

RS-stocknr.:
262-3177
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Sensor Type

PT100

Product Type

RTD Detector

Probe Length

2.3mm

Probe Diameter

2mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

500°C

Termination Type

Chip

Series

XQ

Probe Material

Platinum

Number of Wires

2

Hazardous Area Certification

NO

Accuracy

Class A

Response Time

0.4s

Land van herkomst:
GB

RS PRO Thin Film Pt100 Resistance Temperature Detector (2 x 2.3mm)


An accurate and reliable thin film Pt100 RTD (Resistance Temperature Detector) often referred to as a PRT (Platinum Resistance Thermometer) with a flat design perfect for measuring surface temperature. ;The RTD temperature sensor features a low-profile build offering excellent shock and vibration resistance and the Platinum construction offers excellent response times to temperature changes and high levels of resistivity.;Suitable for surface measurement and immersion when used with the proper protection the Pt100 sensors are suitable for a wide range of applications and environments due to their excellent levels of reliability including in laboratories, air conditioning and refrigeration management, chemical processing and the automotive industry. ;Supplied in packs of 10, for packs of 1 see RS PRO 362-9834

Features and Benefits


Platinum Thin Film RTD;Class A tolerance;Temperature sensor resistance of 100Ω;High stability and accurate output;Linear output over a wide operating range;A fast thermal response time of 0.4s;Resistant to vibration and shock;Temperature measurement range from -50 to +500°C;10 mm lead wires

Standards and Approvals: IEC 60751

What is an RTD?


An RTD is a type of temperature sensor based on the correlation between metals and temperature. As the temperature of a metal increases so does the resistance to the flow of electricity. This resistance is then measured and converted to a temperature reading.

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Note

Small Pack Size:362-9834
Large Pack Size:262-3177

Gerelateerde Links