RS PRO, BSP Series Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Standard
- RS-stocknr.:
- 262-3242
- Fabrikant:
- RS PRO
Subtotaal (1 verpakking van 5 eenheden)*
€ 36,43
(excl. BTW)
€ 44,08
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 110 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 130 stuk(s) vanaf 03 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 7,286 | € 36,43 |
*prijsindicatie
- RS-stocknr.:
- 262-3242
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Accessory Type | Compression Fitting | |
| Product Type | Compression Fitting | |
| For Use With | Thermocouple or PRT Probe | |
| Series | BSP | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Accessory Type Compression Fitting | ||
Product Type Compression Fitting | ||
For Use With Thermocouple or PRT Probe | ||
Series BSP | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- GB
RS PRO Stainless Steel BSP Parallel Compression Fitting (1/8 x 3mm)
A tough and durable Stainless Steel compression fitting (or compression gland) for secure attachment of 3mm diameter thermocouple or RTDs (Resistance Temperature Detectors) probes to process fittings including flange plates, bulk heads, sealing sensors in vessels and thermowells or thermopockets.;The thermocouple compression fitting is constructed from high quality Stainless Steel for its excellent strength properties, corrosion and chemical resistance for a hardwearing BSPP compression fitting offering a quick and easy way to secure thermocouple probes at the right immersion depth. Ideal for use in harsh industrial environments.;Supplied in packs of 5, for packs of 1 see RS PRO 381-7340
Features and Benefits
Thermocouple probe compression fitting
Stainless Steel construction
1/8in BSPP thread
Suitable for use with 3mm probe
How Does a Compression fitting Work?
A compression fitting comprises of an outer compression nut and an inner compression ring or ferrule also called an olive. The male thread of the fitting is screwed into the thermowell or bulkhead. The probe is then inserted into the aperture at the top of the fitting to the required length. The outer compression nut is then tightened which forces the olive to compress around the outer sheath of the probe. The probe is then held securely in place and a tight seal provided.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Small Pack Size:381-7340
Large Pack Size:262-3242
Large Pack Size:262-3242
Gerelateerde Links
- RS PRO RoHS Standard
- RS PRO Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Standard
- RS PRO Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- Draw Wires & Fish Tapes | Wire Fish Tape
- Connector Tool Kits
- RS PRO 175mm LCD Inclinometer
- Crimp Tool Positioners, Turrets & Locators
- Lump & Claw Hammers