RS PRO Voltage Supply Cable, for use with Easy Wire Meter

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 22,58

(excl. BTW)

€ 27,32

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 183 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 9€ 22,58
10 - 99€ 20,36
100 +€ 15,42

*prijsindicatie

RS-stocknr.:
264-1027
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Accessory Type

Cable

For Use With

Easy Wire Meter

Vrijgesteld

Land van herkomst:
GB

RS PRO 1.3 m Plug and Play Meter Voltage Supply cable for use with Easywire Meters


For simple quick and easy connections to your energy meters RS PRO give you the Plug and Play meter voltage supply cable. A high quality LSZH (low smoke zero halogen) cable supplied with meter power connector at one end and the other complete with ready to use bootlace ferrules. You can connect your easywire meter in minutes reducing installation time by up to 90%.

Features & Benefits


  • Plug and Play Meter voltage cable

  • Cable length 1.3 m

  • Cable diameter 1 mm²

  • High quality material – low smoke zero carbon (LSZH) cable

  • Quick and easy connection

  • Meter power connector at one end of the cable

  • Ready to connect bootlace ferrules as the other end of the cable

  • For safety ensure the correct fuses are installed

  • Quick and easy to use

Applications


  • Energy meter connection

  • Easywire meter connection

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

For the RS PRO Meter to Meter Supply Cable see 2641028


Gerelateerde Links