SICK for Use with Retroreflective Sensors

Subtotaal (1 eenheid)*

€ 21,82

(excl. BTW)

€ 26,40

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 277 stuk(s) klaar voor verzending
  • 186 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 21,82

*prijsindicatie

RS-stocknr.:
265-2760
Artikelnummer Distrelec:
137-59-034
Fabrikantnummer:
PL30A
Fabrikant:
SICK
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SICK

Product Type

Sensor Reflector

For Use With

Retroreflective Sensors

Width

26.4mm

Standards/Approvals

No

Vrijgesteld

Land van herkomst:
DE

SICK Sensor Reflector, -20°C Minimum Temperature, +65°C Maximum Temperature - PL30A


This sensor reflector is a Durable accessory designed for retroreflective sensors. It features a rectangular shape crafted from PMMA and ABS materials, ensuring reliability in various conditions. With a screw-on mounting type, it operates effectively within a temperature range of -20°C to +65°C. The reflective area measures 56mm x 28mm, providing optimal performance for industrial applications.

Features & Benefits


• Rectangular shape optimises functionality for retroreflective applications
• Screw-on installation provides straightforward and secure mounting
• Designed specifically for use with retroreflective sensors to enhance detection
• Compact size allows for versatile placement in various industrial setups

Applications


• Ideal for mounting on industrial machinery for precise sensor operation
• Utilised in automation systems to improve accuracy in object detection
• Used for enhancing signalling in conveyor systems to optimise workflow
• Suitable for various mechanical installations requiring robust reflective capabilities

How is the screw-on design beneficial for installation?


The screw-on design allows for a secure and stable attachment, ensuring the reflector remains in position even under vibrational stresses typical in industrial environments. This reliability contributes to consistent sensor performance.

What materials are used, and why are they important?


The use of PMMA and ABS materials provides excellent durability and resilience, making the reflector suitable for both indoor and outdoor applications. Their stability under different temperature conditions enhances the reflector's overall efficiency.

Can the installation height affect the performance of the reflector?


Yes, installation height can significantly impact the reflector's operational efficiency. Proper positioning ensures optimal interaction with the sensor, which is essential for accurate detection and signalling.

What maintenance is required to keep the reflector in good condition?


Regular inspections to ensure the reflector is free from dust or obstructions are recommended. Cleaning with a mild detergent and soft cloth will maintain its reflective properties and overall functionality.

Gerelateerde Links