RS PRO Stainless Steel Traffic Light Signal Tower Bracket
A hardwearing bracket suitable for 2 and 3 component traffic light style signal towers. Designed to attach directly to the RS PRO range of LED traffic light systems for secure and straightforward wall mounting via the 2 x 5.5mm holes at the back of the bracket.
Constructed from Stainless Steel for superior strength, heat and corrosion resistance the wall mount traffic light bracket is suitable for both indoor or outdoor use and is suited to hard wearing industrial environments.
The traffic light bracket features dimensions of 136 x 87.5 x 25mm and is adjustable up to 180° in both directions. Ideal for traffic management or access control in environments such as large construction sites and warehouses.
Designed specifically for the wall mounting of the RS PRO 2 and 3 LED traffic lights system. For suitable traffic lights please see RS PRO:
265-5870 - 2 Way Red and Green Traffic Light (12 → 24 V ac/dc) 265-5872 - 2 Way Red and Green Traffic Light (120 → 240 V ac) 265-5866 - 3 Way Red, Amber and Green Traffic Light (12 → 24 V ac/dc) 265-5868 - 3 Way Red, Amber and Green Traffic Light (120 → 240 V ac)
Features and Benefits
Traffic light bracket Wall mount Stainless Steel 2 x 5.5mm fixing holes Dimensions of 136 x 87.5 x 25mm Weight of 230g
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.