RS PRO Torx Screwdriver Bit, 1/4 in Tip, T20 Tip, 25 mm Overall 10-Piece
- RS-stocknr.:
- 265-8340
- Fabrikant:
- RS PRO
Subtotaal (1 verpakking van 10 eenheden)*
€ 9,25
(excl. BTW)
€ 11,19
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 160 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 0,925 | € 9,25 |
*prijsindicatie
- RS-stocknr.:
- 265-8340
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Head Type | Torx | |
| Product Type | Screwdriver Bit | |
| Size | T20 | |
| Number of Pieces | 10 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4 in | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Head Type Torx | ||
Product Type Screwdriver Bit | ||
Size T20 | ||
Number of Pieces 10 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 25mm | ||
Drive Size 1/4 in | ||
Standards/Approvals No | ||
N.v.t.
RS PRO Chrome Molybdenum Steel Star Bit (T20 x 25mm)
A tough Chrome Moly Steel Star bit for a tightening and removing Star fasteners in a wide variety of applications including electronics, panels, computer equipment, domestic appliances and equipment casings. Supplied in packs of 10.;Constructed from Chrome Molybdenum Steel providing excellent strength able to withstand greater levels of torque along with wear, abrasion and corrosion resistance. ;The hardened design of the hexagon Star bit protects against damage or rounding and breakage under stress. Finished with smooth sandblasted finish aiding rust prevention and ensuring a firm grip in wet, dry and oily environments. Suitable for industrial, automotive and home use.
Features and Benefits
T20 Star bit;1/4in square drive;25mm in length;Chrome Moly Steel;Hardened to 56 – 62 HRC;Sandblasted finish;Supplied in packs of 10
Supplied in packs of 10, to purchase a pack of 1 please see RS PRO 619-733
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Gerelateerde Links
- BETA Screwdriver Bit T20 Tip 25 mm Overall 1-Piece
- Gedore Screwdriver Bit T20 Tip 55 mm Overall 1-Piece
- Felo Screwdriver Bit T20 x 170 Tip 170 mm Overall 1-Piece
- SAM Driver Bit T20 Tip 25 mm Overall 5-Piece
- BETA Screwdriver Bit Torx Drive, 50 mm Overall 1-Piece
- Wiha Screwdriver Bit T20 Tip 50 mm Overall 1-Piece
- Wera Screwdriver Bit T20 Tip 152 mm Overall 1-Piece
- BETA Screwdriver Bit T20 Tip 58 mm Overall 1-Piece