Rose Wavetronic Series Silver Aluminium Desktop Enclosure, 268 x 324 x 55mm
- RS-stocknr.:
- 287-4667
- Fabrikantnummer:
- 077001010
- Fabrikant:
- Rose
Subtotaal (1 eenheid)*
€ 155,31
(excl. BTW)
€ 187,93
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 248 stuk(s) vanaf 02 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 155,31 |
*prijsindicatie
- RS-stocknr.:
- 287-4667
- Fabrikantnummer:
- 077001010
- Fabrikant:
- Rose
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
| Merk | Rose | |
| Body Material | Aluminium | |
| External Length | 268 mm | |
| External Width | 324 mm | |
| External Height | 55 mm | |
| External Dimensions | 268 x 324 x 55mm | |
| Weight | 2.3kg | |
| Sloped Front | No | |
| Colour | Silver | |
| Series | Wavetronic | |
| Enclosure Rating | IP40 | |
| Internal Mounting Type | Mounting Bosses | |
| Special Features | MCR Technology | |
| Alles selecteren | ||
|---|---|---|
Merk Rose | ||
Body Material Aluminium | ||
External Length 268 mm | ||
External Width 324 mm | ||
External Height 55 mm | ||
External Dimensions 268 x 324 x 55mm | ||
Weight 2.3kg | ||
Sloped Front No | ||
Colour Silver | ||
Series Wavetronic | ||
Enclosure Rating IP40 | ||
Internal Mounting Type Mounting Bosses | ||
Special Features MCR Technology | ||
- Land van herkomst:
- HU
ROSE Desktop Enclosure, 2.3kg Weight, 268mm Length - Wavetronic Series - 77001010
Choose this desktop enclosure from ROSE to protect your electronic devices from damage and interference. It consists of two durable aluminium half-shells that are resistant to impact and wear. The shells also shield your equipment against electromagnetic and radio wave disruptions for enhanced efficiency. The modular design allows you to create a stacked tower for a customised setup. You can use it to house built-in PCBs, computer hardware or other devices for versatility.
Features & Benefits
• Powder coating for resistance to corrosion in harsh environments
• Compact dimensions of 268 (length) x 324 (W) x 55mm (H) to add minimal bulk to your setup
• DIN EN 573 EN AW-ALMgSI certification indicates the product has passed strength tests for durability
• IP40 rating means it's protected from tools and small wires larger than 1mm in size
• Light weight of 2.3kg to add minimal strain on your equipment
Applications
• C&I and PC-based measuring systems
• Medical imaging equipment
At what temperatures can I use this desktop enclosure?
This desktop enclosure has a wide operating temperature range of -40°C to +80°C for use in harsh conditions.
Wavetronic IP40 Aluminium Desk Top Enclosure.
Rose Wavetronic desk top enclosures are made from 2 aluminium half shells which provide you with excellent protection from interference pulses and wave, especially important with small measuring signals. The wavetronic enclosure is used for sensitive measuring systems for C & I and PC systems. The design enables the stacking of multiple enclosures and using the feet and head pieces you can develop a tower system as required. The versatile enclosure can accommodate an electronics built-in PCB or can be attached to the half shells of the enclosure.
Features and Benefits.
• Wavetronic desktop Enclosure.
• Aluminium Half Shell DIN EN 1706 EN AC-ALSi 12 (Fe).
• Side profiles made from DIN EN 573 EN AW-ALMgSi.
• Protects from interference pulses and wave.
• Sensitive measuring systems for C & I and PC systems.
• Enables stacking of multiple enclosures with feet and head pieces (develop tower systems).
• Can accommodate electronics built-in PCB.
• IP 40 to EN 60529.
• Temperature range -40°C to +80°C.
Colours: Powder Coated.
• Enclosure Light Grey (RAL 7035).;• Enclosure Foot Graphite Grey (RAL 7034).;• Enclosure Black (RAL 9005).;• Enclosure Foot Red (RAL 3003).
Desk Top Models Available.
• Stock number 2874667, part number 77.00 10 10, Type WT 1-1, 324 x 268 x 55 mm (black/grey).
• Stock number 2874673, part number 77.00 20 10, Type WT 2-1, 324 x 268 x 55 mm (black).
• Stock number 2874689, part number 77.00 20 20, Type WT 2-2, 324 x 268 x 101 mm (black).
• Stock number 2874695, part number 77.00 10 20, Type WT 1-2, 324 x 268 x 101 mm (black/grey).
• Stock number 2874702, part number 77.00 10 30, Type WT 1-3, 324 x 268 x 147 mm (black/grey).
• Stock number 2874724, part number 77.00 20 30, Type WT 2-3, 324 x 268 x 174 mm (black).
• Stock number 2874730, part number 77.00 10 40, Type WT 1-4, 324 x 268 x 193.5 mm (black/grey).
Enclosure Accessories Available.
• Stock number 2874752, type WT 1-1, WT 2-1, Front plate / panel, 287 x 37 mm.
• Stock number 2874768, type WT 2-2, WT 1-2, Front plate / panel, 287 x 83 mm.
• Stock number 2874774, type WT 1-3, WT 2-3, Front plate /panel, 287 x 129 mm.
• Stock number 2874780, type WT 1-4, Front plate / panel. 287 x 176 mm.
Typical Applications.
• MCR technology.
• C & I.
• PC Systems.
(IP) Ingress Protection and what it means.
• The first number is the protection from solids.
• The second number is the protection from liquids.
• IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's.
Can the enclosure be used outside?;No, IP40 provides dust protection and protection also from solids larger than 1 mm, there is no protection from liquids.
What is Supplied?
• Enclosure.
• Foot and Head fixtures for stacking.
Standards
IP 40 EN 60529.
Gerelateerde Links
- Rose Wavetronic Series Black 268 x 324 x 55mm
- Rose Wavetronic Series Silver Aluminium Desktop Enclosure, 268 x 324 x 101mm
- Rose Wavetronic Series Silver Aluminium Desktop Enclosure, 268 x 324 x 193.5mm
- Rose Wavetronic Series Silver Aluminium Desktop Enclosure, 268 x 324 x 147mm
- Rose Wavetronic Series Black 268 x 324 x 101mm
- Rose Wavetronic Series Black 268 x 324 x 147mm
- Rose Desktop Enclosures
- Rose Aluminium Panel for Use with Wavetronic Type 2 Case, 308.5 x 91 x 2mm