Subtotaal (1 verpakking van 10 eenheden)*
€ 11,68
(excl. BTW)
€ 14,13
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 510 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 2.080 stuk(s) vanaf 22 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 1,168 | € 11,68 |
*prijsindicatie
- RS-stocknr.:
- 287-8144
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Paint Roller | |
| Roller Diameter | 12mm | |
| Number of Pieces | 10 | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Pile Length | Long | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Paint Roller | ||
Roller Diameter 12mm | ||
Number of Pieces 10 | ||
Material Nylon | ||
Standards/Approvals No | ||
Pile Length Long | ||
Vrijgesteld
RS PRO 4in Long Pile Paint Roller Sleeve Refill Pack (x10)
A 10 pack of long pile 4in roller sleeves with a 6mm Nylon pile. Designed for a smooth finish on uneven and rough surfaces the rollers are suitable for both interior or exterior walls and edge or trim work.;Ideal for both oil and water based paints including emulsion and masonry paints the Nylon paint rollers are solvent resistant and can be used with other media including glass filled resins and epoxy coatings.;Intended for use with 6mm wire roller frames.
Features and Benefits
4in paint roller refill pack;10 pack;Smooth finish on rough surfaces;Suitable for interior and exterior walls;Can be used with oil and water based paint, masonry paints, epoxies or resins;For use with 6mm wire rollers;12mm x 102mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Gerelateerde Links
- Cottam x 12 mm Paint Roller (Long Pile)
- RS PRO x 44 mm Paint Roller (Long Pile)
- Cottam x 44 mm Paint Roller (Long Pile)
- RS PRO x 102 mm Paint Roller (12 mm Pile)
- RS PRO x 35 mm Paint Roller (4mm Pile)
- RS PRO x 44 mm Paint Roller (Medium Pile)
- RS PRO 305 mm x 44 mm Paint Roller Kit includes: Roller (Medium Pile)
- Cottam x 44 mm Paint Roller (Medium Pile)