nVent SCHROFF Assembly Screw Pack for Use with 19 in Enclosure, 19 in Front Panel, M6 x 16 Thread, 8 Per Pack Piece(s)
- RS-stocknr.:
- 291-8644
- Artikelnummer Distrelec:
- 152-51-602
- Fabrikantnummer:
- 21100435
- Fabrikant:
- nVent SCHROFF
Subtotaal (1 eenheid)*
€ 7,15
(excl. BTW)
€ 8,65
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 53 stuk(s) klaar voor verzending
- 103 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 86 stuk(s) vanaf 15 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 7,15 |
*prijsindicatie
- RS-stocknr.:
- 291-8644
- Artikelnummer Distrelec:
- 152-51-602
- Fabrikantnummer:
- 21100435
- Fabrikant:
- nVent SCHROFF
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
| Merk | nVent SCHROFF | |
| Accessory Type | Assembly Screw Pack | |
| Product Type | Assembly Kit | |
| For Use With | 19 in Enclosure, 19 in Front Panel | |
| Material | Metal, Plastic | |
| Thread Size | M6 x 16 | |
| Quantity | 8Per Pack | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk nVent SCHROFF | ||
Accessory Type Assembly Screw Pack | ||
Product Type Assembly Kit | ||
For Use With 19 in Enclosure, 19 in Front Panel | ||
Material Metal, Plastic | ||
Thread Size M6 x 16 | ||
Quantity 8Per Pack | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
Screws and bolts for attaching 19'' subracks
Allows the attachment of subracks in a 19" box assembly or a 19" bay.
Note
Sufficient material for the assembly of two front panels, subracks or other 19" internal accessories.
Supplied with
8 x (screw,plastic washer,cage nut) each part
Gerelateerde Links
- nVent SCHROFF for Use with 19-Inch Desktop Enclosure, 1 Per Pack Piece(s)
- nVent SCHROFF for Use with 19-Inch Desktop Enclosure, 4 Per Pack Piece(s)
- nVent SCHROFF for Use with Front Panels, 100 Per Pack Piece(s)
- nVent SCHROFF Adapter for Use with 19 inch PSU, 1 Per Pack Piece(s) 35.6 mm 127.7 mm 98 mm
- nVent SCHROFF Handle for Use with Front-Platten, 100 Per Pack Piece(s)
- nVent SCHROFF 61000 Series Cover for Use with Front Panels, 1 Per Pack Piece(s)
- nVent SCHROFF 20817 Series Handle for Use with Front Panels, 10 Per Pack Piece(s)
- nVent SCHROFF 69001 Series Connector for Use with Front Panels, 1 Per Pack Piece(s)