Better World
Schneider Electric Harmony Series 2 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP67, IP69K
- RS-stocknr.:
- 330-9041
- Artikelnummer Distrelec:
- 135-12-272
- Fabrikantnummer:
- ZB4BD2
- Fabrikant:
- Schneider Electric
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 11,42
(excl. BTW)
€ 13,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1.472 stuk(s) klaar voor verzending
- 409 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 779 stuk(s) vanaf 06 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 11,42 |
| 10 + | € 9,71 |
*prijsindicatie
Better World
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.
- RS-stocknr.:
- 330-9041
- Artikelnummer Distrelec:
- 135-12-272
- Fabrikantnummer:
- ZB4BD2
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Latching | |
| Series | Harmony | |
| IP Rating | IP67, IP69K | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Mechanical Life | 1000000Operations | |
| Actuator Colour | Black | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Latching | ||
Series Harmony | ||
IP Rating IP67, IP69K | ||
Angle of Throw 90 ° | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Mechanical Life 1000000Operations | ||
Actuator Colour Black | ||
Vrijgesteld
- Land van herkomst:
- FR
Schneider Electric Harmony XB4 Series Selector Switch Head, 22mm Cutout Diameter, 2 Positions - ZB4BD2
This selector switch head is a robust component designed for industrial applications. It features a 22mm mounting diameter and operates with a latching mechanism, enabling users to reliably maintain their selected position. The sleek black actuator handle offers both functionality and a professional appearance. With an IP67 and IP69K rating, this switch ensures optimal performance in harsh environments.
Features & Benefits
• IP67 and IP69K ratings provide excellent water and dust protection
• Durable chromium plated metal bezel enhances longevity
• 90° angle of throw allows for efficient operation
• Mechanical durability of 1 million cycles for long-term use
• Standard handle design ensures ease of use
• Compatible with various electrical configurations for flexibility
Applications
• Used with control panels in manufacturing settings
• Suitable for automated machinery in electrical systems
• Ideal for equipment requiring reliable on/off switching
• Employed in environments demanding high ingress protection
• Utilised in needing robust and durable controls
What is the significance of the IP67 and IP69K ratings?
The IP67 rating indicates that the switch is completely dust-tight and can withstand immersion in water up to 1 metre for 30 minutes. IP69K suggests it is also protected against high-pressure water jets, making it suitable for rigorous cleaning processes.
How does the latching mechanism benefit users?
The latching mechanism holds the switch in position until it is manually changed, minimising accidental operations. This is particularly useful in environments where reliability is crucial, ensuring consistent performance in operational settings.
What environments can this switch head be effectively utilised in?
This switch head is ideal for harsh environments where moisture, dust, and fluctuating temperatures are concerns. It operates effectively within a temperature range of -40°C to 70°C, catering to various industrial applications.
Can the switch be easily installed into existing control systems?
Yes, the switch features a standard 22mm diameter, making it compatible with many existing installations. It can connect using screw clamp terminals, ensuring straightforward integration with existing wiring systems.
Gerelateerde Links
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP67, IP69
- Schneider Electric Harmony Series 3 Position Selector Switch Head Blue Handle IP67, IP69K
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP69K, IP69
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Orange Handle IP67,
- Schneider Electric Harmony Series 2 Position Selector Switch Head Green Handle IP69, IP67
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP69, IP69K
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Red Handle IP67,
- Schneider Electric Harmony Series 2 Position Selector Switch Head Blue Handle IP67, IP69