- RS-stocknr.:
- 366-3878
- Fabrikantnummer:
- 440E-A13079
- Fabrikant:
- Allen Bradley Guardmaster
11 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
50 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 80,47
(excl. BTW)
€ 97,37
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 80,47 |
- RS-stocknr.:
- 366-3878
- Fabrikantnummer:
- 440E-A13079
- Fabrikant:
- Allen Bradley Guardmaster
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- VN
Productomschrijving
Allen Bradley Guardmaster 440E-A13079 Lifeline Rope Tensioner System (LRTS)
For quick, effortless set-up of your 440E cable pull emergency stop system use the 440E-A13079 Installation Kit by Allen Bradley Guardmaster.
Designed for use with the 440E Lifelife Rope Pull Switch, the 440E-A13079 Rope Tensioning System Installation Kit, 5m (16.4 ft) helps to save you valuable time. The Lifeline Rope Tensioning System (LRTS) is a unique cable tensioning safety system that enables efficient, speedy, and simple set-up of rope actuated systems. This helpful kit is supplied with 1 tensioner, 2 grippers, rope, eye bolts and hexagon keys.
440E Switches: The Allen Bradley Guardmaster 440E Rope Pull Switches have a steel wire rope which is connected to latching pull switches, so that when the rope is pulled in any direction along the length the switch is instantly tripped to stop the moving apparatus, minimising risk of injury and risk of damage to equipment.
Features and Benefits:
• 500N tensioner holding force
• No specialist tools required – easy installation
• Cable tidy incorporated into cable grips, which allow quick thread and grip of wire
• Wire adjustment up to 300mm
• Time saving – Can be installed and commissioned in approximately 3 minutes
• Tensioning is simple via use of an Allen key
• Helps to implement a simple and effective emergency stop rope pull system but can be used for other applications
• No specialist tools required – easy installation
• Cable tidy incorporated into cable grips, which allow quick thread and grip of wire
• Wire adjustment up to 300mm
• Time saving – Can be installed and commissioned in approximately 3 minutes
• Tensioning is simple via use of an Allen key
• Helps to implement a simple and effective emergency stop rope pull system but can be used for other applications
Certifications: IP30 rated
Note: Stock no. 873-2171 is a tensioner and hexagon key only.
What is a cable pull switch?
A cable pull switch, also known as grab wire switches or rope pull switches, are a common type of emergency stop and safeguarding measure. They allow personnel to stop moving machinery anywhere along its length instead of at just one point on the apparatus and can be used over a long distance. This is useful if there is a chance that someone may become entangled in lengthy moving machinery, such as conveyor belts. These appliances are hung by a wire around the machinery and can be operated by pulling the cord. This isolates the circuit and stops the hazard.
Rockwell Automation is a global leader in industrial automation and digital transformation, and brings smart manufacturing to life. With a long legacy of creating Allen-Bradley® integrated control and information solutions, we help make you as productive as possible. Our portfolio of sensing, safety and motor control products can support your move towards smart machine applications. Allen-Bradley® IO-Link sensors are data-enabled and communicate with all field buses, providing diagnostic and health information about the device before a machine stops, and enabling quick production changeovers through fast parameter downloads from PLCs into the device. This reduces downtime and increases manufacturing OEE. For safety components, products with built-in diagnostics simplify the set-up of the smart device, and reduce maintenance, leading to a more efficient, machine data-driven approach.
Specificaties
Kenmerk | Waarde |
---|---|
Length | 5m |