RS PRO PT100 RTD Sensor Temperature Sensor 2 Wire, 60 °C Max
- RS-stocknr.:
- 376-1477
- Artikelnummer Distrelec:
- 304-07-039
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 22,18
(excl. BTW)
€ 26,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6 stuk(s) klaar voor verzending
- 82 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 22,18 |
| 5 - 9 | € 21,08 |
| 10 + | € 19,96 |
*prijsindicatie
- RS-stocknr.:
- 376-1477
- Artikelnummer Distrelec:
- 304-07-039
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Sensor Type | PT100 | |
| Product Type | RTD Sensor Temperature Sensor | |
| Minimum Temperature Sensed | -10°C | |
| Maximum Temperature Sensed | 60°C | |
| Termination Type | Termination Block | |
| Cable Length | 2m | |
| Probe Material | ABS | |
| Hazardous Area Certification | NO | |
| Number of Wires | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Sensor Type PT100 | ||
Product Type RTD Sensor Temperature Sensor | ||
Minimum Temperature Sensed -10°C | ||
Maximum Temperature Sensed 60°C | ||
Termination Type Termination Block | ||
Cable Length 2m | ||
Probe Material ABS | ||
Hazardous Area Certification NO | ||
Number of Wires 2 | ||
Vrijgesteld
- Land van herkomst:
- GB
RS PRO Relative Humidity/Temperature Transmitter
Different industries need different solutions to keep up with the evolving world. If humidity and temperature are in play, Humidity/Temperature Transmitter seems to capture both requirements to support many applications. Merging both strengths, the Sensor can meet the specific demands of temperature-sensitive devices.
Those popular products have their place across everyday life situations, from the apparent objects in our home, such as kettle or toaster to more advance applications including monitoring the temperature in alcohol breathalysers or maintaining temperature for equipment to fabricate medical drugs. Still, the key message is the responsiveness and accuracy of the detection circuit is essential for quality control.
We are proudly introducing our own branded RS PRO Temperature Sensor for Air Conditioning for use with most air conditioning control systems. The sensing temperature is ranging from – 10°C to + 40ׄ°C providing a reliable operating temperature range for the interior application. The 2-wire Sensor with brass probes accelerates a linear response and positive temperature coefficient.
The Temperature Sensor is a high specification, micro controlling and reducers of measurement errors with white ventilated ABS unit.
You do not have to pay a premium price to get a professional quality part as our engineers testified our Transmitter so that you can purchase with full confidence.
Depending on sensor types and package type requirements, you can check the following options:
Sensor Types:
Package Types:
Features and Benefits
Applications
The Temperature Transmitter with a diverse range of industries across multiple sectors makes them desirable in:
Frequently asked questions
How long does Humidity/Temperature Sensor last?
Depending on how the unit is getting maintain along with the effectiveness of parameters will determine life expectancy. The average estimated life of a Temperature Sensor should last around seven to ten years.
Why RS PRO?
RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards.
We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
Note
The pockets have grub screw probe fixing for easy replacement.
Gerelateerde Links
- RS PRO PT100 RTD Sensor Temperature Sensor 110 °C Max
- E+E Elektronik PT100 Temperature Sensor ±0.3 °C +60°C Max
- Jumo PT100 RTD Sensor 2 Wire, Class B 60 °C Max
- RS PRO PT100 RTD Sensor Temperature Sensor 150 mm Long, 70 °C Max
- RS PRO PT100 RTD Sensor Temperature Sensor 250 mm Long, 70 °C Max
- RS PRO PT100 RTD Sensor Temperature Sensor 65 mm Long, 70 °C Max
- RS PRO PT100 Temperature Sensor 3 Wire, 200 °C Max
- 8888 PT100 Temperature Sensor Class B +100°C Max