RS PRO D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- RS-stocknr.:
- 382-2796
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 8,26
(excl. BTW)
€ 9,99
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 87 stuk(s) klaar voor verzending
- 180 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 14 | € 8,26 |
| 15 - 49 | € 7,82 |
| 50 + | € 7,42 |
*prijsindicatie
- RS-stocknr.:
- 382-2796
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 25-Way D-Sub | |
| Orientation | Straight | |
| Converts From Gender - Connector | Male | |
| Converts to Type | 25 Way D-Sub | |
| Converts to Gender - Connector | Female | |
| Contact Plating | Nickel over Copper | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Female | |
| Convert to Positions | 25 | |
| Convert From Positions | 25 | |
| Length | 56mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type D-Sub Adapter | ||
Converts From Type 25-Way D-Sub | ||
Orientation Straight | ||
Converts From Gender - Connector Male | ||
Converts to Type 25 Way D-Sub | ||
Converts to Gender - Connector Female | ||
Contact Plating Nickel over Copper | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Female | ||
Convert to Positions 25 | ||
Convert From Positions 25 | ||
Length 56mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- TW
D Connector Adaptor Gender Changers
Quick assembly D-to-D snap together adaptors
Pre-terminated wires supplied to fully load each connector
A Y splitter wire is included for single to double contact connections
Locking jackscrews provided
Available in this Range
• Stock No. 382-2702 is a plug to plug 9 way D-Sub Gender Changer
• Stock No. 382-2718 is a socket to socket 9 way D-Sub Gender Changer
• Stock No. 382-2724 is a plug to socket 9 way D-Sub Gender Changer
• Stock No. 382-2746 is a plug to plug 15 way D-Sub Gender Changer
• Stock No. 382-2752 is a socket to socket 15 way D-Sub Gender Changer
• Stock No. 382-2768 is a plug to socket 15 way D-Sub Gender Changer
• Stock No. 382-2774 is a plug to plug 25 way D-Sub Gender Changer
• Stock No. 382-2780 is a socket to socket 25 way D-Sub Gender Changer
• Stock No. 382-2796 is a plug to socket 25 way D-Sub Gender Changer
Gerelateerde Links
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- Molex D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- L-Com D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- Wurth Elektronik D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- Cinch D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Male Male 25 Way D-Sub Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Female Female 25 Way D-Sub Male Male
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male 9-Way D-Sub Female Female