FTDI Chip 3.3 V TTL Evaluation Board for Microcontroller TTL-232R-3V3-PCB
- RS-stocknr.:
- 429-284
- Artikelnummer Distrelec:
- 303-99-422
- Fabrikantnummer:
- TTL-232R-3V3-PCB
- Fabrikant:
- FTDI Chip
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 15,89
(excl. BTW)
€ 19,23
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 411 stuk(s) vanaf 20 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 15,89 |
| 10 + | € 15,41 |
*prijsindicatie
- RS-stocknr.:
- 429-284
- Artikelnummer Distrelec:
- 303-99-422
- Fabrikantnummer:
- TTL-232R-3V3-PCB
- Fabrikant:
- FTDI Chip
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
| Merk | FTDI Chip | |
| Kit Classification | Evaluation Board | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | Microcontroller | |
| Kit Name | 3.3 V TTL | |
| Interface Type | UART, USB | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk FTDI Chip | ||
Kit Classification Evaluation Board | ||
Product Type Communication & Wireless Development Tool | ||
For Use With Microcontroller | ||
Kit Name 3.3 V TTL | ||
Interface Type UART, USB | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN
FTDI Chip USB To UART Evaluation Board
The FTDI Chip USB to UART evaluation board is a USB to TTL serial UART converter PCB, incorporating FTDIs FT232RQ USB to serial UART interface IC device that handles all the USB signalling and protocols. This PCB provides a fast and simple way to connect devices with a TTL level serial interface to USB. It supports 3.3V UART signalling and has 5V or 75mA power output.
Features and Benefits
Connects directly to a microcontroller UART or I/O pins
Data transfer rates from 300 baud to 3Mbaud at TTL levels
Internal EEPROM with user writeable area
Support for FT232R FTDI Chip-ID feature for improved security
PCB is USB powered, no external supply required
Low USB bandwidth consumption
UHCI/OHCI/EHCI host controller compatible
USB 2.0 full speed compatible
Applications
USB to serial TTL level converter
Upgrading legacy peripherals to USB
Interface microcontroller UART or I/O to USB
Interface FPGA/PLD to USB
USB instrumentation PC interface
USB industrial control
USB software/hardware encryption dongles
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
CE
FCC certified
Gerelateerde Links
- FTDI Chip TTL-232R-3V3 TTL to USB Serial Converter Cable for use with USB to TTL UART Cable, FTDI Chip
- FTDI Chip TTL-232R-3V3-WE TTL to USB Serial Converter Cable for use with Devices With A TTL Level Serial Interface, FTDI
- FTDI Chip 5 V TTL Evaluation Board for Microcontroller TTL-232R-5V-PCB
- FTDI Chip TTL-232R-3V3-AJ TTL to USB Serial Converter Cable for use with Devices With TTL Level Serial Interface, FTDI
- FTDI Chip TTL-232R-5V-WE
- FTDI Chip TTL-232R-3V3-2MM TTL to USB Serial Converter Cable for use with FTDI VDRIVE2 Or VMUSIC2 Modules, Devices With
- FTDI Chip TTL-232R-5V-AJ
- FTDI Chip TTL-232R-5V for use with 76 mm Core Tape