TE Connectivity SDE PEW 12 Hand Ratcheting Crimp Tool Frame

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
448-7883
Fabrikantnummer:
9-1478240-0
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Product Type

Crimp Tool Frame

Operation

Hand

Ratcheting

Yes

Series

SDE PEW 12

Vrijgesteld

TE Connectivity SDE-SA Hand Crimp Tool Frame


SDE-SA commercial grade hand operated crimp tool frame for crimping a wide range of terminals and contacts. This SDE-SA commercial hand tool frame has a precision construction of durable high-carbon steel with extra strength pivot pins for long lasting performance. Commercial grade crimp tools use SDE (Standard Die Envelope) technology enabling the dies to be used in different types of tooling within the same SDE system including, battery, pneumatic and electric tools. There is no need to have separate dies fitted to each type of tool, saving time and costs. The SDE-SA crimp tool frame fits a large selection of crimp dies which can easily be interchanged. Commercial grade hand crimping tools incorporate features for long lasting performance and easy use. This SDE-SA crimp tool frame features an adjustable ratchet control which stays locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved preventing partial crimps. An emergency ratchet release is available for opening the tool jaws at any time during the crimp cycle. The head of the SDE-SA hand crimping tool has a large crimp jaw arc which minimizes roll when crimping open barrel terminals. The handles have a reduced handle force and an ergonomic design reducing operator fatigue and making the tool easy and comfortable to use.
Die sets for this crimp tool frame need to be purchased separately.

Features and Benefits


• High carbon-steel construction for durability
• Ratchet control ensures that a full crimp cycle is achieved
• Standard Die Envelope (SDE) for flexibility and cost savings
• Emergency ratchet release
• Large crimp jaw arc
• Ergonomic handles for user comfort

Product Application Information


This SDE-SA commercial hand crimp tool is used to crimp a wide range of terminals and contacts. The versatility of the SDE technology allows this SDE-SA crimp tool to be taken from bench to production or into the field. Applications include R & D prototyping, networking applications, field installation work and on-site repairs in industrial, commercial or institutional applications.

Approvals

-

Gerelateerde Links