RS PRO 56 mm Soldering Iron Tip for use with Piezo Mini Gas Torch
- RS-stocknr.:
- 467-466
- Artikelnummer Distrelec:
- 304-14-881
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 7,95
(excl. BTW)
€ 9,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 80,00
Op voorraad
- 105 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 7,95 |
*prijsindicatie
- RS-stocknr.:
- 467-466
- Artikelnummer Distrelec:
- 304-14-881
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Soldering Iron Tip | |
| For Use With | Piezo Mini Gas Torch | |
| Tip Length | 56mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Soldering Iron Tip | ||
For Use With Piezo Mini Gas Torch | ||
Tip Length 56mm | ||
Standards/Approvals No | ||
Vrijgesteld
RS Pro Welding Nozzle For Use With Piezo Mini Gas Torch
RS PRO gas blow torch nozzle has a piezo electronic ignition system that supports butane gas. You can adjust the flame size using the control knob.
Range includes:
467-450 - Mini Gas Torch
467-466 - Hot air nozzle - welding nozzle for use with Piezo Mini Gas Torch
467-456 - Soldering Nozzle - welding nozzle for use with Mini Gas Torch
Features and Benefits:
Piezo electronic ignition system
Rear control knob selects flame size, air mixture control selects flame intensity
Ideal for silver soldering, light brazing etc
Torch can stand on its removable base for hands free operation
Optional soldering iron or flameless hot-air nozzle for heat shrinking
Typical Applications:
Blow torches or Gas Torches are hand tools typically used to apply heat and flame to various applications:
Soldering
Brazing
Softening paint for removal
Heating bitumen for repairing cracks
BBQ and camping
Medical and Laboratories
Plumbing
Automotive repairs
Industrial maintenance
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Blowlamps, Torches & Heat Guns
A range of portable gas tools, all of which have refillable butane tanks. Tanks can be refilled using a standard butane gas aerosol.
Note
Total Working Time refers to the amount of use given between refills. Continuous Working Time refers to how long the tool can be used for without a break
Warning
Do not touch the flame guard when hot. This torch should not be used continuously for more than one hour
Gerelateerde Links
- Portasol 3.2 mm Straight Conical Soldering Iron Tip for use with Pro Piezo Gas Soldering Iron
- Portasol 1 mm Straight Conical Soldering Iron Tip for use with Pro Piezo Gas Soldering Iron
- Portasol 2.4 mm Straight Conical Soldering Iron Tip for use with Pro Piezo Gas Soldering Iron
- RS PRO 25mm Hot Air Tip Soldering Iron Tip for use with RS PRO Gas Soldering Iron 182-3821
- Weller Gas Hot Air Iron, for use with Pyropen Piezo Soldering Tool
- RS PRO 1 mm Conical Soldering Iron Tip for use with RS PRO Gas Soldering Iron (1923668)
- RS PRO 5mm Pointed Soldering Iron Tip for use with RS PRO Gas Soldering Iron 182-3821
- Portasol 3.2 mm Straight Conical Soldering Iron Tip for use with Miniature Gas Soldering Iron