Fluke Cable for Use with USB-IR Cable
- RS-stocknr.:
- 493-5540
- Artikelnummer Distrelec:
- 176-43-091
- Fabrikant:
- Fluke
Subtotaal (1 eenheid)*
€ 260,00
(excl. BTW)
€ 314,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 6 stuk(s) klaar voor verzending
- 11 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 260,00 |
*prijsindicatie
- RS-stocknr.:
- 493-5540
- Artikelnummer Distrelec:
- 176-43-091
- Fabrikant:
- Fluke
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
| Merk | Fluke | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | USB-IR | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Fluke | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With USB-IR | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- TW
Fluke Cable
The Fluke USB interface Cable has a length of 1.5m for Models 43, 43B, 120, 190 and 430 series. This cable is an interface to connect the optically-isolated serial interface port of a Scope Meter or power quality analyser to a standard USB-interface on your PC. This optical isolation allows you to float your instrument at mains voltages or beyond while being connected to your PC.
Features and Benefits
Operating temperature ranges between -20°C and 55°C
Software handshake
Meets environmental requirement
Supports Windows Vista/ XP/2000/Me/98 SE
Applications
Fluke 120 series
Fluke 190 series
Gerelateerde Links
- Fluke Auxiliary Cable for Use with Fluke 1730
- Fluke IR Connector for Use with Fluke 789 ProcessMeter Fluke 287 Digital Multimeter,
- Fluke HWK-075-CLKT IR Window, For Use With C Series
- Lascar USB Infrared Interface for Use with COM Port
- Fluke Cable Assembly Voltage Test Lead for Use with Fluke 1730 Energy Logger
- Fluke Case for Use with Fluke 1730 Energy Logger
- Fluke LTE Module for Use with Fluke 177X
- Fluke Hanging Strap for Use with Fluke 1730