TE Connectivity AMPMODU Series Polarising Pin
- RS-stocknr.:
- 509-2717
- Artikelnummer Distrelec:
- 304-52-207
- Fabrikantnummer:
- 926498-1
- Fabrikant:
- TE Connectivity
Afbeelding representeert productcategorie
Subtotaal (1 verpakking van 50 eenheden)*
€ 25,90
(excl. BTW)
€ 31,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 07 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 0,518 | € 25,90 |
*prijsindicatie
- RS-stocknr.:
- 509-2717
- Artikelnummer Distrelec:
- 304-52-207
- Fabrikantnummer:
- 926498-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Polarising Pin | |
| For Use With | AMPMODU Mod II Series | |
| Series | AMPMODU | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Polarising Pin | ||
For Use With AMPMODU Mod II Series | ||
Series AMPMODU | ||
Accessories
A range of TE Connectivity accessories for the AMPMODU IV series connectors.
509-2076 Keying Plug with 0.76 mm [0.03 in.] long peg for use with Mod IV housings see 718-9359 typical
509-2717 Keying Plug, black Polyamid 6.6 Mod IV for use with housings see 509-2537 typical
681-2644 Keying Plug, natural Nylon 6/6 for use with Mod IV receptacle assemblies see 719-4301 typical
668-9747 Retention Plug with strain relief, red Mod IV for use with housings see 509-2537 typical
509-2701 Retention Plug, black Mod IV for use with housings see 509-2537 typical
680-2436 Retention Plug, red Mod IV for use with housings see 509-2537 typical
718-8488 Shunt 2 way 2.54 mm pitch Black AmpModu for use on 0.64 mm [0.025 in.] square posts
782-5257 PRO-CRIMPER III with Die Assembly for wire size 26-22 AWG AMPMODU IV contacts
778-1024 Strain Relief / Pull Tab for use with AMPMODU 87631 Series housings with ≧20 ways
909-7624 Locking latch
2.54mm TE Connectivity AMPMODU Mod IV Range
Gerelateerde Links
- Molex 40713 Series Male Polarising Pin Plug-In
- Molex 2560 Series Male Polarising Pin Plug-In
- TE Connectivity AMPMODU Series Pin Connector
- TE Connectivity AMPMODU Series Straight Pin Connector
- TE Connectivity AMPMODU Series Female Crimp Terminal Crimp, 20 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal Crimp, 26 AWG Max
- TE Connectivity AMPMODU Series Female Crimp Contact 20 AWG Max
- TE Connectivity AMPMODU Short Point Series Female Crimp Terminal 28AWG Max