Weller Soldering Accessory Soldering Iron Kapton Strap, for use with Desolder Iron

Subtotaal (1 zak van 5 eenheden)*

€ 12,60

(excl. BTW)

€ 15,25

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 5 stuk(s) vanaf 30 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 12,60€ 2,52

*prijsindicatie

RS-stocknr.:
509-6624
Fabrikantnummer:
T0051361699
Fabrikant:
Weller
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Weller

Product Type

Soldering Accessory

Sub Type

Soldering Iron Kapton Strap

For Use With

Desolder Iron

Standards/Approvals

No

Vrijgesteld

DSX 80 Desoldering Iron and Accessories


From Weller, the DSX 80 is a 24 V desoldering station with a power output of 80 W. This desoldering iron is for use with WT soldering stations. It is electronically temperature controlled, giving you a precise and accurate temperature output. It has a temperature range of +50 °C up to +450 °C.

Features and benefits:


• This desoldering iron features a micro finger switch on the handle that lets you control suction. The switch gives you access to the fast action, fast start vacuum pump.

• This desoldering iron takes only 80 seconds to heat up to operating temperature.

• DSX 80 has been designed for use with DX soldering tips.

• An integrated Kapton ribbon allows you to easily and safely change the tube.

• The tip is easy to change. It is a threadless soldering tip that is locked in place by a simple quarter turn.

Accessories:


A range of accessories are available to use with DSX 80 soldering irons, such as replacement Kapton straps and O-Rings. A cleaning kit is also available. To be used for cleaning desoldering nozzle and changing desoldering tips, this maintenance kit helps to lengthen the lifespan of your soldering iron tips.

Station Irons - Weller


Gerelateerde Links