TE Connectivity Amplimite HDE-20 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- RS-stocknr.:
- 536-9685
- Fabrikantnummer:
- 1-745492-9
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 10,05
(excl. BTW)
€ 12,16
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 80,00
Op voorraad
- 141 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 350 stuk(s) vanaf 03 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 24 | € 10,05 |
| 25 - 74 | € 8,65 |
| 75 - 199 | € 8,42 |
| 200 - 399 | € 8,20 |
| 400 + | € 7,99 |
*prijsindicatie
- RS-stocknr.:
- 536-9685
- Fabrikantnummer:
- 1-745492-9
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Housing Material | Steel | |
| Voltage | 250 V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | Amplimite HDE-20 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.74mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Housing Material Steel | ||
Voltage 250 V | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series Amplimite HDE-20 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Pitch 2.74mm | ||
Vrijgesteld
AMPLIMITE D-sub Connector, HDE-20 IDC Series, Metal Shell, Cable Mount
AMPLIMITE HDE-20 metal shell IDC d-sub connectors for discrete wire and jacketed cable. These HDE-20 IDC d-sub cable plug and socket connectors have a tin plated steel shell and a 94V-0 rated black thermoplastic insert and are pre-loaded with duplex plated phosphor bronze IDC contacts with gold on the mating end and tin on the crimping end. There are differing contact plating and wire size options for these HDE-20 IDC d-sub connectors, please refer to manufacturer datasheet for details. The maximum wire insulation thickness that these contacts accept is 0.38mm, and the maximum wire insulation diameter is 1.52mm. The HDE-20 series of IDC d-sub cable connectors will mate with the HDP and HD-20 board mount range of d-sub connectors
For suitable cable clamps or backshells please see stock numbers 450-9113, 717-4596 and 680-9131 typically
For suitable female screwlocks and male screw retainers please see stock numbers 450-9258, 717-4473, 450-9208 and 717-4498 typically.
For locking post assembly see stock number 450-9365
For spring latch see stock number 450-9321
For latching blocks with threaded hole see 450-9371 and 717-4656
For latching blocks with slot recess and thru' hole see stock number 680-9392
For suitable tooling see pistol grip tool handle (stock number 120-4477), pistol grip head (stock number 120-4483) and T-handle insertion tool (stock number 536-9786)
TE Connectivity AMPLIMITE D-Subminiature Connectors
Gerelateerde Links
- TE Connectivity Amplimite HDE-20 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- TE Connectivity Amplimite HDE-20 9 Way Cable Mount D-sub Connector Plug, 2.74mm Pitch
- TE Connectivity Amplimite HDE-20 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite HDE-20 9 Way Straight Cable D-Sub Connector Male
- TE Connectivity Amplimite HDE-20 9 Way Cable Mount D-sub Connector Plug
- TE Connectivity Amplimite HDE-20 9 Way Straight 2.743 mm Pitch Cable D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 9 Way 2.74 mm Pitch D-Sub Connector
- TE Connectivity Amplimite HDE Straight D-Sub Connector