Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector, with Indicator Light, 250 V Voltage
- RS-stocknr.:
- 541-5665
- Fabrikantnummer:
- 934426002 GDML 2016 LED 230 VR YE schwarz
- Fabrikant:
- Hirschmann
20 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
41 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 12,15
(excl. BTW)
€ 14,70
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 12,15 |
10 - 24 | € 11,66 |
25 - 49 | € 11,17 |
50 + | € 10,68 |
- RS-stocknr.:
- 541-5665
- Fabrikantnummer:
- 934426002 GDML 2016 LED 230 VR YE schwarz
- Fabrikant:
- Hirschmann
Wetgeving en compliance
Productomschrijving
GDML Series
GDML series valve connectors are suitable for use in machine building and tooling, equipment manufacturing, designed to facilitate power and signal transmission for components such as magnetic valves, pressure transducers flow monitors and temperature sensors. These durable valve connectors are not affected by voltage surges or electro magnetic interference.
Electronic insert
Note
These connectors are only suitable for power coupling to a fixing point or item of plant, or for internal wiring of equipment.
Belden Hirschmann Solenoid Valve Connector, M16 Cable Gland, Central Nut Mounting - GDML Series - 934426002 GDML 2016 LED 230 VR YE schwarz
Link solenoid valves in your pneumatic equipment to power sources with this connector from Belden's Hirschmann range. Its 2-pole contact design makes it suitable for double-phase circuits. The contacts are made of tin, which is conductive and has a low contact resistance of less than or equal to 4MΩ to give you a reliable connection. For easy monitoring and diagnosis, this connector comes with transparent housing and a yellow LED function indicator.
Features & Benefits
• Compatible with cables from 4.5 to 10mm in diameter for versatility
• Simple screw termination method doesn't need complex tools
• Integrated varistor to protect against voltage surges for safe operation
• Wide operating temperature range of -40ºC to +90ºC for use in demanding conditions
• Simple screw termination method doesn't need complex tools
• Integrated varistor to protect against voltage surges for safe operation
• Wide operating temperature range of -40ºC to +90ºC for use in demanding conditions
Applications
• Machine tools
• Construction sites
• Construction sites
Is this connector dustproof?
Yes, this connector's IP65 rating indicates it's fully protected from dust and can withstand low-pressure water jets.
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
Specificaties
Kenmerk | Waarde |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 250 V |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Screw Down |
Cable Gland Size | M16 |
Colour | Clear |
Current Rating | 8A |
Protective Circuit | Yes |
Series | GDML |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 4.5 → 10mm |
- RS-stocknr.:
- 541-5665
- Fabrikantnummer:
- 934426002 GDML 2016 LED 230 VR YE schwarz
- Fabrikant:
- Hirschmann