Telemecanique Sensors Rope Pull Switch Cable 3.2 mm, 100.5 m

Subtotaal (1 eenheid)*

€ 558,43

(excl. BTW)

€ 675,70

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 1 stuk(s) vanaf 30 maart 2026
  • Plus verzending 1 stuk(s) vanaf 10 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 558,43

*prijsindicatie

RS-stocknr.:
609-1995
Fabrikantnummer:
XY2CZ310
Fabrikant:
Telemecanique Sensors
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Telemecanique Sensors

Cable Diameter

3.2mm

Product Type

Rope Pull Switch Cable

Length

100.5m

Telemecanique Sensors Rope Pull Switch Cable, 3.2mm Diameter, Galvanised - XY2CZ Series - XY2CZ310


Put safety at the top of your priority list with this rope pull switch cable from Telemecanique Sensors. You can use it along with rope pull switches (such as 837-1101) to provide a reliable emergency stop in work areas like production lines or factory floors. When you've connected the cable with the switch, personnel need only pull anywhere on it to stop attached machinery. This means you can guarantee your workforce an effective health and safety measure where a conventional E-stop button wouldn't be easy for everyone to spot and access.

Features & Benefits


• Simple pull action needed to operate for fast and effective emergency action

• Galvanised for resistance to corrosion and durability in damp settings

• Outer sheath provides reliable grip for easy emergency use

• Cable tension can be adjusted easily with a separate tensioner (such as 837-1186)

Applications


• Automotive manufacture

• Carpentry workshops

• Printing and binding plants

How long is this rope pull switch cable?


It has a long length of 100.5m, giving you enough cable to provide emergency stop access to workers in larger industrial areas.

Telemecanique XY2CZ Rope Pull Accessories


Cables (galvanised with a red sheath)


A range of accessories to support the Preventa XY2C rope pull switches.

3.2mm dia. 609-1967, 609-1973, 609-1989 & 609-1995 for use with XY2CJ and XY2CH

5mm dia. 609-1945 & 609-1951 for use with XY2CE

Tensioner


837-1186 for use with XY2CJ

Turnbuckles


M6 x 60 + locknut, 251-2612 for use with all models

M8 x 70 + locknut, 609-2005 for use with all models

Cable Grips


Single, 305-1297 for use with 3 to 5mm diameter cable

Double, 305-1304 for use with 3 to 5mm diameter cable

Cable Supports


Fixed 251-2606 for use with all models

Pulley support 305-1354 for use with all models

End Spring


609-2011 for use with XY2CJ and XY2CH

Gerelateerde Links