RS PRO 10 to 16 mm Chain Splitter
- RS-stocknr.:
- 612-5199
- Artikelnummer Distrelec:
- 304-07-126
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 79,73
(excl. BTW)
€ 96,47
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 35 stuk(s) klaar voor verzending
- 124 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 79,73 |
*prijsindicatie
- RS-stocknr.:
- 612-5199
- Artikelnummer Distrelec:
- 304-07-126
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Chain Splitter | |
| Chain Pitch Range | 10 to 16 mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Chain Splitter | ||
Chain Pitch Range 10 to 16 mm | ||
Standards/Approvals No | ||
Chain Rivet and Chain Pin Extractor.
From the trusted RS PRO brand, these Chain PIN extractors, also known as Chain Rivet extractors and chain breakers, assist you to remove, repair or loosen the rivets and pins that hold the links of a metal chain in place. The chain extractors are manually screw operated and will work on different sizes of chain pitch, ½ inch to ¾ inch BS chain and 40 to 60 ASA (American series) chain. An RS PRO chain tool is used on many different chains and these 2 chain breakers are for use on Roller and bike (bicycle) chains.
Features and Benefits.
• Chain Pin Extractor, Chain Rivet Extractor, Chain Breaker.;• Used to repair, loosen and remove chain pins.;• Manually screw operation chain tool.;• Work on different sizes chain pitch.
Chain Rivet Extractor Applications.
• Roller Chain.;• Bicycle (bike) chain.
Chain Rivet Extractors Available.
• Stock number 6125206, 19 mm to 32 mm chain rivet extractor / pin extractor.;• Stock number 6125199, 10 mm to 16 mm chain rivet extractor / pin extractor.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.
Our range of tools, safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE (personal protection equipment), or need workwear for an entire staff, RS PRO is with you every step of the way.
Gerelateerde Links
- RS PRO 10 to 32 mm Chain Splitter
- Chain Splitters
- RS PRO Nut Splitter 3.18 to 7.94 mm 6.25 in
- RS PRO Galvanised Steel Chain 16 mm Length 56 kg
- BETA Nut Splitter 3.18 to 9.53 mm 38 mm
- RS PRO Zinc Plated Steel Chain 16 mm Length 56 kg
- RS PRO Nut Splitter 3/8 To 1-7/8 in
- BETA Nut Splitter 3.18 to 9.53 mm 36 mm