RS PRO Jack Chain Conduit Fitting, Black #8 nominal size
- RS-stocknr.:
- 621-089
- Fabrikant:
- RS PRO
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 22,18
(excl. BTW)
€ 26,84
(incl. BTW)
- RS-stocknr.:
- 621-089
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Fitting Type | Jack Chain | |
| Nominal Size | 8mm | |
| Material | Steel | |
| Colour | Black | |
| Finish | Black | |
| Standards Met | BS EN 50086 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Fitting Type Jack Chain | ||
Nominal Size 8mm | ||
Material Steel | ||
Colour Black | ||
Finish Black | ||
Standards Met BS EN 50086 | ||
Vrijgesteld
- Land van herkomst:
- GB
Jack Chain
Single link suspension chain, 10m in length and with 27 links per metre, available in either black japanned or a pre-galvanised finish. Ideal for use with dome covers (stock no. 608-165) and male hooks (stock no. 608-266) for suspending trunking, conduit, pipes, luminaries etc. with a working load of 10kg.
Note
1 bag =10 metres
RS PRO Jack Chain Cable Conduit Fitting, Black, Size #8
Use this RS PRO jack chain cable conduit fitting to suspend cable conduits and other elements in your electrical setups. It has a high maximum working load of 10 kg, allowing you to support most arrangements reliably, and is suitable for use with dome covers and male hooks.
The chain has a total length of 10 m, and it includes 27 links per metre, making it highly flexible and adjustable to meet your specific needs. This jack chain conduit fitting is made from black enamelled steel and is ideal for use when installing larger lighting rigs in domestic and commercial settings.
As part of our trusted RS PRO range, this product has been tested by engineers to assure its safety and consistency. You'll find chains like this used in electrical circuits in industrial environments.
The chain has a total length of 10 m, and it includes 27 links per metre, making it highly flexible and adjustable to meet your specific needs. This jack chain conduit fitting is made from black enamelled steel and is ideal for use when installing larger lighting rigs in domestic and commercial settings.
As part of our trusted RS PRO range, this product has been tested by engineers to assure its safety and consistency. You'll find chains like this used in electrical circuits in industrial environments.
Features and Benefits
Nominal size of #8
Meets BS EN 50086 safety standards for cable conduits
Meets BS EN 50086 safety standards for cable conduits
Gerelateerde Links
- Phoenix Contact 8 mm Nominal Size Black
- PMA Conduit Black 12 mm Nominal Size Black
- PMA Conduit Black 29 mm Nominal Size Black
- PMA Conduit Black 23 mm Nominal Size Black
- RS PRO Conduit 20 mm Nominal Size Black
- RS PRO Conduit 16 mm Nominal Size Black
- RS PRO Conduit 32 mm Nominal Size Black
- RS PRO Conduit 25 mm Nominal Size Black