Phoenix Contact 5145384 Black Label Printer Ribbon, 50.8 mm Width
- RS-stocknr.:
- 661-8975
- Artikelnummer Distrelec:
- 304-01-221
- Fabrikantnummer:
- 5145384
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 150,07
(excl. BTW)
€ 181,58
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 11 stuk(s) vanaf 04 mei 2026
- Plus verzending 6 stuk(s) vanaf 04 mei 2026
- Plus verzending 4 stuk(s) vanaf 11 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 150,07 |
*prijsindicatie
- RS-stocknr.:
- 661-8975
- Artikelnummer Distrelec:
- 304-01-221
- Fabrikantnummer:
- 5145384
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | Label Printer Ribbon | |
| Compatible Printers | TLS 2200, TLS-PC LINK | |
| Print Colour | Black | |
| Ribbon Length | 22.86m | |
| Ribbon Width | 50.8mm | |
| Material | Polyester | |
| Standards/Approvals | UNSPSC, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Label Printer Ribbon | ||
Compatible Printers TLS 2200, TLS-PC LINK | ||
Print Colour Black | ||
Ribbon Length 22.86m | ||
Ribbon Width 50.8mm | ||
Material Polyester | ||
Standards/Approvals UNSPSC, RoHS | ||
Phoenix Contact Label Printer Ribbon, 300m Length, 110mm Width - THERMOMARK-RIBBON 110 - 5145384
Use this thermal printer ribbon from Phoenix Contact to print items such as labels and barcodes. It's black in colour for clearly visible marking and comes supplied on a roll for ease of use.
The ribbon is an essential component in thermal transfer printing. During this process, a heated element melts the ink on the side of the ribbon facing the substrate and pushes the two together to produce the permanent print. This method can be used on surfaces including paper, synthetic materials, rigid card and flexible textiles. It's the process most commonly used to produce barcodes as it produces a durable print that's resistant to scratching and rubbing. It can also be exposed to sunlight and high temperatures without fading.
This ribbon is suitable for use with thermal transfer printer661-8966 and roll holder 661-8972. It can be used to produce professional prints at resolutions up to 300dpi (dots per inch).
• Width of 100mm for compatibility with standard systems
• Roll length of 300m provides an ample supply for multiple jobs
• Made of strong and lightweight polyester that resists abrasion
Thermal transfer printer
Thermal transfer printer including power supply
Connection cable
Printer driver
Instruction Manual
CLIP PROJECT advanced software
300 dpi print resolution
Print width max. 100 mm
Print length max. 762 mm
Serial, parallel and USB 1.1 interfaces
Colour printer ribbon (RS stock no.: 661-8975 + 661-8979)
Length: 300 m
Width: 110 mm
Print colour: black
WMS version especially for heat-shrink tubes
Blade guard can be mounted in a few simple motions
Cleaning pen (RS stock no.: 661-8988)
Cleaning pen for careful cleaning of print head
Gerelateerde Links
- Phoenix Contact 5145397 Black Label Printer Ribbon, 50.8 mm Width
- TE Connectivity 1966-RIBBON Black Label Printer Ribbon, 50.8 mm Width
- Brady M61-R10010 Black Label Printer Ribbon, 50.8 mm Width
- Brady R7942-110X70/O Black Label Printer Ribbon, 50.8 mm Width
- TE Connectivity TMS-101-RIB-4RPSCE Black Label Printer Ribbon, 50.8 mm Width
- Phoenix Contact 1255597 Black Label Printer Ribbon, 105 mm Width
- Phoenix Contact 5148007 Black Label Printer Ribbon, 110 mm Width
- Phoenix Contact 0803374 Black Label Printer Ribbon, 110 mm Width