RS PRO, 2 U 19 in Rack Mount Case PF-19 Ventilated 245 mm, 482.6 mm 88.1 mm
- RS-stocknr.:
- 665-7719
- Artikelnummer Distrelec:
- 303-95-315
- Fabrikant:
- RS PRO
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 93,70
(excl. BTW)
€ 113,38
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 25 stuk(s) klaar voor verzending
- 152 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 93,70 |
*prijsindicatie
- RS-stocknr.:
- 665-7719
- Artikelnummer Distrelec:
- 303-95-315
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Rack Unit | 2U | |
| Product Type | 19 in Rack Mount Case | |
| External Depth | 245mm | |
| External Height | 88.1mm | |
| External Width | 482.6mm | |
| Ventilated | Yes | |
| Colour | Black | |
| External Case Material | Steel | |
| Frame Depth | 245mm | |
| Front Panel Material | Aluminium | |
| Standards/Approvals | DIN, IEC | |
| Series | PF-19 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Rack Unit 2U | ||
Product Type 19 in Rack Mount Case | ||
External Depth 245mm | ||
External Height 88.1mm | ||
External Width 482.6mm | ||
Ventilated Yes | ||
Colour Black | ||
External Case Material Steel | ||
Frame Depth 245mm | ||
Front Panel Material Aluminium | ||
Standards/Approvals DIN, IEC | ||
Series PF-19 | ||
- Land van herkomst:
- TH
RS PRO PF19 Series Rackmount Enclosure
Introducing the RS PRO PF19 Rackmount Enclosures, a high quality and heavy-duty electronic enclosure series, suitable for a wide range of uses. Constructed from a mixture of high grade rolled steel and lightweight aluminium panels, these rackmount enclosures offer a sturdy construction and combined with the tough powder-coated finish, provide long-lasting life of the product even in harsh environments. The enclosures are easy to use and assemble, thanks to the precision workmanship and well-engineered design. In addition to this, the high-quality materials that are used to manufacture this RS PRO enclosure offer a strong and aesthetically-pleasing finished product, suitable for a wide range of applications both at home or in industry.
Features and Benefits:
Applications:
Rackmount enclosures are a type of storage enclosure that are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. Most common applications include:
What are the other sizes available in the range?
665-7706 1U, 425 x 90 x 39 mm
665-7700 1U, 425 x 245 x 39 mm
665-7719 2U, 425 x 245 x 83 mm
665-7712 2U, 425 x 335 x 83 mm
665-7716 3U, 425 x 335 x 128 mm
665-7725 3U, 425 x 425 x 128 mm
665-7728 4U, 425 x 335 x 172 mm
665-7722 4U, 425 x 425 x 172 mm
665-7731 5U, 425 x 425 x 217 mm
665-7734 6U, 425 x 425 x 261 mm
665-7738 6U, 425 x 465 x 261 mm
Can the enclosure be used outside?
This enclosure does not offer an IP rating that is suitable for use in outdoor conditions and exposure to the elements.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards and Certifications:
19in. Rack Cases
Robust cases conforming to IEC297 consisting of front panel, base and sides, rear panel and handles.