RS PRO Black Polyvinyl Chloride 13.9 mm Cable Grommet for 10.5 mm Cable Dia. for 10.5 mm Cable Dia.
- RS-stocknr.:
- 666-4603
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Subtotaal (1 zak van 100 eenheden)*
€ 5,97
(excl. BTW)
€ 7,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 44 stuk(s) klaar voor verzending
- 117 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 - 4 | € 5,97 | € 0,06 |
| 5 - 9 | € 5,58 | € 0,056 |
| 10 + | € 5,26 | € 0,053 |
*prijsindicatie
- RS-stocknr.:
- 666-4603
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 3.2mm | |
| Panel Hole Diameter | 13.9mm | |
| Material | Polyvinyl Chloride | |
| Colour | Black | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Cable Diameter | 10.5mm | |
| Maximum Cable Diameter | 10.5mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 3.2mm | ||
Panel Hole Diameter 13.9mm | ||
Material Polyvinyl Chloride | ||
Colour Black | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Cable Diameter 10.5mm | ||
Maximum Cable Diameter 10.5mm | ||
Standards/Approvals No | ||
RS PRO Black PVC 14 mm Round Cable Grommet for Maximum of 10.5 mm Cable Dia.
Use these cable grommets from RS PRO to protect your cables and shield your cable jacket from sharp corners and friction damage. They're designed for panels up to 3.4 mm thick and can accommodate a maximum cable diameter of 10.5 mm.
The round grommets are made from a durable PVC material that's wear-resistant and flame-retardant. The PVC coating also offers electrical conductivity, insulation and mechanical strength.
As part of the RS PRO range, these grommets have been tested for quality and reliability by engineers. They come with a three-year warranty to ensure their durability. They're often used to protect cables in electronics, telecommunications and automotive engineering applications.
Features and Benefits
Small Pack Size
Per Unit, RS stock no: 6664603
Large Pack Size
RS stock no: 2691839
Gerelateerde Links
- RS PRO Black Polyvinyl Chloride 13.9 mm Cable Grommet for 10.5 mm Cable Dia. for 10.5 mm Cable Dia.
- HARTING Black Nitrile Rubber 10.5 mm Cable Grommet for 10.5 mm Cable Dia. for 9 mm Cable Dia. 09000006008
- RS PRO Black Polyvinyl Chloride 31.7 mm Cable Grommet for 25 mm Cable Dia. for 1.5 mm Cable Dia.
- RS PRO Black Polyvinyl Chloride 10 mm Cable Grommet for 6.4 mm Cable Dia. for 6.4 mm Cable Dia.
- RS PRO Black Polyvinyl Chloride 7.2 mm Cable Grommet for 5 mm Cable Dia. for 5 mm Cable Dia.
- RS PRO Black Polyvinyl Chloride 6 mm Cable Grommet for 3 mm Cable Dia. for 3 mm Cable Dia.
- RS PRO Black Polyvinyl Chloride 25.3 mm Cable Grommet for 18.9 mm Cable Dia. for 18.9 mm Cable Dia.
- RS PRO Black Polyvinyl Chloride 20.1 mm Cable Grommet for 15.5 mm Cable Dia. for 15.5 mm Cable Dia.