Molex, STANDARD 0.093 in Male Connector Housing, 6.3 mm Pitch, 15 Way, 3 Row Straight

Bulkkorting beschikbaar

Subtotaal (1 verpakking van 10 eenheden)*

€ 19,91

(excl. BTW)

€ 24,09

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending 140 stuk(s) vanaf 15 juni 2026
  • Plus verzending 200 stuk(s) vanaf 29 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
Per verpakking*
10 - 190€ 1,991€ 19,91
200 - 740€ 1,645€ 16,45
750 - 2990€ 1,515€ 15,15
3000 - 5990€ 1,296€ 12,96
6000 +€ 1,244€ 12,44

*prijsindicatie

Verpakkingsopties
RS-stocknr.:
670-0185
Artikelnummer Distrelec:
304-57-055
Fabrikantnummer:
19-09-2151
Fabrikant:
Molex
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Molex

Number of Contacts

15

Product Type

Connector Housing

Number of Rows

3

Pitch

6.3mm

Connector Gender

Male

Mount Type

Cable

For Use With

Pin & Socket Plug

Orientation

Straight

Length

35.3mm

Series

STANDARD 0.093 in

Width

25.1mm

Standards/Approvals

No

Housing Material

Nylon

Land van herkomst:
US

Molex 2.36mm Diameter Standard .093" Pin and Socket Plug Housings - 1991 Series


1991 series 6.3mm pitch plug housings that accept industry standard 2.36mm diameter .093" male pin and female socket terminals. These 2.36mm pin and socket plug housings are made from 94V-2 nylon, have positive locking, fully isolated terminals and are polarized to ensure secure mating. In addition stock number 670-0194 has standard mounting ears, stock number 670-0179 has pre-bent mounting ears and stock number 670-0185 has pull tabs. These 1991 series industry standard 2.36mm diameter .093" pin and socket plug housings are suitable for use in medium power applications ie consumer devices such as refigerators and microwave ovens, data communications applications ie desktop computers, motherboards and HDDs.

For mating connectors see series 1991 2.36mm diameter standard .093" pin and pocket receptacle housings

For crimp tool see stock number 501-045

Molex 2.36mm Diameter Standard .093" Pin and Socket Range


Gerelateerde Links