Subtotaal (1 eenheid)*
€ 22,18
(excl. BTW)
€ 26,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 13 stuk(s) klaar voor verzending
- 14 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 22,18 |
*prijsindicatie
- RS-stocknr.:
- 674-358
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Dispenser | |
| Sub Type | Oil Can | |
| Capacity | 2L | |
| Material | Polyethylene | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Dispenser | ||
Sub Type Oil Can | ||
Capacity 2L | ||
Material Polyethylene | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- GB
RS PRO PE Oil Can, 2 L
This heavy-duty polyethylene (PE) jug from RS PRO is designed for the precise and efficient pouring of oil and other liquids. A capacity scale on the outside of the jug enables easy measurement. It's fitted with a spout that's detachable to allow easy filling and flexible to help you apply the oil into the exact spot where you need it.
The oil can meets US (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) electrostatic control standards, meaning it won't damage equipment via electrostatic discharge. Oil cans are a vital part of a mechanic's toolkit and are used for lubricating machines, motors and other moving parts to keep them operating smoothly. They're commonly found in all kinds of industrial settings, including factories, garages and construction sites.
Features and Benefits
• Capacity of two litres
• Made of PE (polyethylene)
• Includes detachable spout
• Oil dispenser type