TE Connectivity Male Crimp Contact, 32 AWG Min Crimp, 20 AWG Max
- RS-stocknr.:
- 681-2644
- Fabrikantnummer:
- 86286-1
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 10 eenheden)*
€ 3,99
(excl. BTW)
€ 4,83
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 190 | € 0,399 | € 3,99 |
| 200 - 740 | € 0,346 | € 3,46 |
| 750 - 2990 | € 0,296 | € 2,96 |
| 3000 + | € 0,243 | € 2,43 |
*prijsindicatie
- RS-stocknr.:
- 681-2644
- Fabrikantnummer:
- 86286-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | Keying Plug | |
| Current | 3A | |
| Minimum Wire Size AWG | 32AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Nylon | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With Keying Plug | ||
Current 3A | ||
Minimum Wire Size AWG 32AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Nylon | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 6.73mm | ||
- Land van herkomst:
- US
Accessories
A range of TE Connectivity accessories for the AMPMODU IV series connectors.
509-2076 Keying Plug with 0.76 mm [0.03 in.] long peg for use with Mod IV housings see 718-9359 typical
509-2717 Keying Plug, black Polyamid 6.6 Mod IV for use with housings see 509-2537 typical
681-2644 Keying Plug, natural Nylon 6/6 for use with Mod IV receptacle assemblies see 719-4301 typical
668-9747 Retention Plug with strain relief, red Mod IV for use with housings see 509-2537 typical
509-2701 Retention Plug, black Mod IV for use with housings see 509-2537 typical
680-2436 Retention Plug, red Mod IV for use with housings see 509-2537 typical
718-8488 Shunt 2 way 2.54 mm pitch Black AmpModu for use on 0.64 mm [0.025 in.] square posts
782-5257 PRO-CRIMPER III with Die Assembly for wire size 26-22 AWG AMPMODU IV contacts
778-1024 Strain Relief / Pull Tab for use with AMPMODU 87631 Series housings with ≧20 ways
909-7624 Locking latch
2.54mm TE Connectivity AMPMODU Mod IV Range
Gerelateerde Links
- TE Connectivity Male Crimp Contact 20 AWG Max
- TE Connectivity Termi-Point Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Crimp Terminal 20 AWG Max
- TE Connectivity AMP Series Male Crimp Contact 16 AWG Max
- TE Connectivity AMPMODU Series Female Crimp Contact 28 AWG Max
- TE Connectivity AMPMODU MTE Series Male Crimp Terminal 28 AWG Max
- TE Connectivity Bulkhead Series Male Crimp Terminal 14 AWG Max
- TE Connectivity HGQ10 Series Male Crimp Terminal 20 AWG Max