JST Female Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max
- RS-stocknr.:
- 688-1385
- Artikelnummer Distrelec:
- 304-09-585
- Fabrikantnummer:
- SPHD-002T-P0.5
- Fabrikant:
- JST
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 100 eenheden)*
€ 3,10
(excl. BTW)
€ 3,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 80,00
Op voorraad
- 2.300 stuk(s) klaar voor verzending
- 12.100 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 100 - 400 | € 0,031 | € 3,10 |
| 500 - 2400 | € 0,03 | € 3,00 |
| 2500 + | € 0,029 | € 2,90 |
*prijsindicatie
- RS-stocknr.:
- 688-1385
- Artikelnummer Distrelec:
- 304-09-585
- Fabrikantnummer:
- SPHD-002T-P0.5
- Fabrikant:
- JST
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
| Merk | JST | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | PA, PBV and PHD Connector Housings | |
| Current | 3A | |
| Minimum Wire Size AWG | 28 AWG | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 24 AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk JST | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With PA, PBV and PHD Connector Housings | ||
Current 3A | ||
Minimum Wire Size AWG 28 AWG | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 24 AWG | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
JST PHD Series Crimp Contacts
JSTs range of PHD series crimp contacts for use in PHD 2.0mm series crimp receptacle housings are a robust and reliable connection method for a range of application. These crimp receptacle contacts are MADE from phosphor bronze with a tin plating and accept wire size ranges of 28-24 AWG or 26-22 AWG.
PHD Series
918-2814 26 AWG - 22 AWG PHD Series contact - Standard Pack
165-7913 26 AWG - 22 AWG PHD Series contact - Bulk Bag
918-2817 26 AWG - 24 AWG PHD Series contact - Standard Pack
165-7927 26 AWG - 24 AWG PHD Series contact - Bulk Bag
688-1381 26 AWG - 22 AWG PHD Series contact - Standard Pack
688-1385 26 AWG - 24 AWG PHD Series contact - Standard Pack
A hand crimp tool (stock number 688-0880) is available for use with 28-24 AWG crimp contacts.
An extraction tool is also available, see stock number 688-0871.
2.0mm Wire to Board JST - PHD Series
The PHD Series is a 2.0mm (.079") pitch, crimp style, double-row, Wire-to-Board connector. It is designed to meet the demand for high density and low-profile connection.
Gerelateerde Links
- JST Female Crimp Terminal 24 AWG Max
- JST PUD Series Female Crimp Terminal 24 AWG Max
- JST SBHSM Series Male Crimp Terminal 24 AWG Max
- JST ZH Series Female Crimp Terminal 26 AWG Max
- JST Female Crimp Terminal 22 AWG Max
- JST SBHS Series Female Crimp Terminal 24 AWG Max
- JST Female Crimp Terminal 26 AWG Max
- JST Female Crimp Terminal 28 AWG Max