SMC 10 bar Blow Gun, 6.35 mm Air Inlet (BSP)
- RS-stocknr.:
- 690-0212
- Fabrikantnummer:
- VMG11BU-F02
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 36,81
(excl. BTW)
€ 44,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 7 stuk(s) vanaf 06 april 2026
- Plus verzending 21 stuk(s) vanaf 06 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 36,81 |
*prijsindicatie
- RS-stocknr.:
- 690-0212
- Fabrikantnummer:
- VMG11BU-F02
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Blow Gun | |
| Inlet Size | 6.35 mm | |
| Operating Pressure | 10bar | |
| Nozzle Size | 6.35 mm | |
| Overall Length | 117.5mm | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -5°C | |
| Material | Polybutylene Terephthalate | |
| Nozzle Length | 150mm | |
| Trigger Type | Short Lever | |
| Standards/Approvals | No | |
| Overall Width | 30mm | |
| Overall Height | 156mm | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Blow Gun | ||
Inlet Size 6.35 mm | ||
Operating Pressure 10bar | ||
Nozzle Size 6.35 mm | ||
Overall Length 117.5mm | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -5°C | ||
Material Polybutylene Terephthalate | ||
Nozzle Length 150mm | ||
Trigger Type Short Lever | ||
Standards/Approvals No | ||
Overall Width 30mm | ||
Overall Height 156mm | ||
- Land van herkomst:
- FR
SMC Blow Gun, 1/4 in Air Inlet, 10 Bar Working Pressure - VMG11BU-F02
This blow gun is engineered for industrial use, delivering robust performance in air blowing applications. Constructed from durable materials, it operates within a working pressure range of 0 to 10 bar and features a 1/4 in air inlet. Designed for efficiency, it operates effectively across temperatures from -5 °C to +60 °C.
Features & Benefits
• Long nozzle design enhances blowing distance and precision
• Minimal pressure loss compared to conventional models
• Energy-efficient with up to 20% reduced power consumption
• Adjustable pressure settings for variable applications
• Compact and lightweight design for easy handling
• Durable construction, resistant to impact and damage
Applications
• Ideal for air blowing tasks in manufacturing
• Suitable for cleaning operations in electronic assembly
• Used for drying components in mechanical workshops
• Effective in automotive maintenance and repair settings
How does the design contribute to energy efficiency?
The design reduces pressure loss, enabling effective performance at lower pressures, which leads to significant savings in power consumption during continuous use.
What materials are used in its construction?
It features a combination of shock-resistant resin and metal components, ensuring durability without compromising performance, even in challenging environments.
What range of working pressures can be adjusted?
It is designed for an adjustable working pressure up to 10 bar, allowing versatility for varying industrial applications.
How can the blow gun be used safely?
It is recommended to use with proper safety goggles, ensuring that the nozzle is directed away from personnel when in operation to prevent accidents.
What is the typical operating temperature range for optimal performance?
This blow gun functions efficiently between -5 °C to +60 °C, suitable for a variety of environments and tasks.
Gerelateerde Links
- SMC 10 bar Blow Gun, 6.35 mm Air Inlet (BSP)
- SMC 10 bar Blow Gun, 1/4 in G Air Inlet (BSP)
- SAM 6.3 bar Blow Gun, 6.35 (BSP) mm Air Inlet (BSP)
- SAM 6.2 bar Blow Gun, 6.35 (BSP) mm Air Inlet (BSP)
- SMC 10 bar Blow Gun, Rc1/4 in Air Inlet (BSP)
- SMC 145 psi Blow Gun, 1/4 in G Air Inlet (BSP)
- SMC 145 psi Blow Gun, 6.35 mm Air Inlet (BSP)
- Bahco 6.3 bar Blow Gun, 6.35 mm Air Inlet (BSP)