Bosch Rexroth Safety Door EcoSafe, Aluminium, 1800 mm Height, 1m Width
- RS-stocknr.:
- 702-6933
- Fabrikantnummer:
- 3842523166
- Fabrikant:
- Bosch Rexroth
Subtotaal (1 eenheid)*
€ 218,90
(excl. BTW)
€ 264,87
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 02 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 218,90 |
*prijsindicatie
- RS-stocknr.:
- 702-6933
- Fabrikantnummer:
- 3842523166
- Fabrikant:
- Bosch Rexroth
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
| Merk | Bosch Rexroth | |
| Series | EcoSafe | |
| Material | Aluminium | |
| Width | 1m | |
| Height | 1800 mm | |
| Alles selecteren | ||
|---|---|---|
Merk Bosch Rexroth | ||
Series EcoSafe | ||
Material Aluminium | ||
Width 1m | ||
Height 1800 mm | ||
Vrijgesteld
- Land van herkomst:
- DE

Bosch Rexroth Safety Door, Aluminium, Galvanised Steel Fasteners - MGE Series - 3842523166
Need to seal off danger zones? Choose this safety door from Bosch Rexroth. You can use it to limit access to hazardous areas and equipment. As it's made of anodised aluminium, it resists corrosion and shrugs off wear and tear, so you can trust it in heavy-duty settings. The door's dimensions of 1000 (W) x 1800mm (H) mean people and equipment can pass in and out easily.
Features & Benefits
• Prefabricated woven wire mesh maintains visibility while preventing unauthorised access
• Opens to the left or right, so suit your setup
• Optional door lock (227-703) adds another layer of security
Applications
• Self-storage units
• Food production
• Warehouses
What's included with this safety door?
This safety door comes complete with two hinges, one handle, two stop rails and one top strut rail, so you get everything you need for a complete installation.
Gerelateerde Links
- Bosch Rexroth Safety Door EcoSafe 1800 mm Height, 1m Width
- Bosch Rexroth Safety Fencing EcoSafe 1800 mm Height, 1m Width
- Bosch Rexroth Safety Door EcoSafe 1800 mm Height, 750mm Width
- Bosch Rexroth Safety Fencing EcoSafe 1800 mm Height, 1.5m Width
- Bosch Rexroth Safety Fencing EcoSafe 1800 mm Height, 500mm Width
- Bosch Rexroth Safety Fencing EcoSafe 1800 mm Height, 750mm Width
- Bosch Rexroth Safety Fencing EcoSafe 2000 mm Height, 1.8m Width
- Bosch Rexroth Safety Fencing EcoSafe 2000 mm Height