FTDI Chip TTL-232RG-VREG1V8-WE TTL to USB Serial Converter Generic Cable for use with Devices with a logic level serial

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 26,65

(excl. BTW)

€ 32,25

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 8 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 9€ 26,65
10 - 49€ 25,32
50 +€ 23,98

*prijsindicatie

RS-stocknr.:
715-8525
Artikelnummer Distrelec:
304-01-774
Fabrikantnummer:
TTL-232RG-VREG1V8-WE
Fabrikant:
FTDI Chip
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

FTDI Chip

Product Type

Cable

Accessory Type

TTL to USB Serial Converter Generic Cable

For Use With

Devices with a logic level serial interface

Standards/Approvals

CE, RoHS, FCC

FTDI Chip USB To UART Cable


The FTDI chip USB to UART cable is a fast and simple way to connect devices with a TTL level serial interface to USB. It is available with TTL logic level of 1.8V. Each cable contains a small internal electronic circuit board, utilising the FT232R, encapsulated into the USB connector at the end of the cable. The cable has a gauge of 24AWG and diameter of 5mm. They are un-terminated, bare and tinned wires. The circuit is powered from the USB using 5V power pins and any VCC connection, always at 5VDC. These cables are supported with Microsoft WHQL certified VCP drivers for Windows, Apple Mac, and Linux.

Features and Benefits


Connect directly to a microcontroller UART or I/O pins

Data transfer rate is up to 3Mbps

Generic converter cable provides a USB to TTL Serial interface with various logic levels

Low USB bandwidth consumption

Maximum output of 100mA on VCC

Operating temperature ranges between -40°C and 85°C

Powered from USB connector

Six core cable with length of 1.8m

Unique serial number attached, used for security purposes while transferring files via cable

USB 2.0 compatible

Various UART-end connector options available

Applications


Communication

Embedded system

Certifications


CE

FCC certified

Gerelateerde Links