Fluke for Use with 190 Series II, Height 486.41 mm, length 368.3 mm 153.67 mm
- RS-stocknr.:
- 716-7416
- Fabrikantnummer:
- SCC290
- Fabrikant:
- Fluke
Afbeelding representeert productcategorie
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 716-7416
- Fabrikantnummer:
- SCC290
- Fabrikant:
- Fluke
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
| Merk | Fluke | |
| Product Type | Oscilloscope Scopemeter Software | |
| For Use With | 190 Series II | |
| Height | 486.41mm | |
| Length | 368.3mm | |
| Width | 153.67 mm | |
| Standards/Approvals | EN 61010-1-200 | |
| Alles selecteren | ||
|---|---|---|
Merk Fluke | ||
Product Type Oscilloscope Scopemeter Software | ||
For Use With 190 Series II | ||
Height 486.41mm | ||
Length 368.3mm | ||
Width 153.67 mm | ||
Standards/Approvals EN 61010-1-200 | ||
ScopeMeter 190 Series II Accessories
Suitable cables for the Oscilloscope Probe Software (RS 716-7434) can be found at RS 493-5540 & 205-738
Note
This software and carry case kit SCC290 is for use with Fluke 190 Series II ScopeMeters 190-204 and 190-104 (it is not for use with Fluke 190C Series). The SCC290 includes the full version of FlukeView ScopeMeter software and the Fluke C290 hard protective carry case.
Supplied with
Activation code for software download