TE Connectivity, Micro Quadlok System Automotive Connector Black Cable 81 Way Crimp Termination 1473247-1
- RS-stocknr.:
- 719-9416
- Fabrikantnummer:
- 1473247-1
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 719-9416
- Fabrikantnummer:
- 1473247-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Automotive Connector | |
| Number of Contacts | 81 | |
| Termination Type | Crimp | |
| Sub Type | Lever Assembly | |
| Mount Type | Cable | |
| Series | Micro Quadlok System | |
| Cord Included | No | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Width | 83.6mm | |
| Height | 33.8mm | |
| Depth | 35mm | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Automotive Connector | ||
Number of Contacts 81 | ||
Termination Type Crimp | ||
Sub Type Lever Assembly | ||
Mount Type Cable | ||
Series Micro Quadlok System | ||
Cord Included No | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Width 83.6mm | ||
Height 33.8mm | ||
Depth 35mm | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
TE Connectivity Junior Power Timer Connector Accessories
A range of accessories including covers, backshells, Seals and levers for the Junior Power Timer range of connectors.
717-4404 - Cover for 81 position 'B' type JPT & and MQS connector (TE part number 368190-1)
717-4408 - Cover for 81 position 'C' type JPT & and MQS connector (TE part number 368290-1)
717-4458 - Right angle cable exit cover for 55 position JPT housing
719-9416 - Right angle cover with lever assembly for 81 position JPT/MQS plug housing (TE part number 1473244-1)
718-0765 - Facial seal for 10 position 2.8mm tab housing (TE part number 1-962352-1)
718-0825 - Facial seal for 6 position tab housing
909-7340 - Facial seal for 6 position tab housing for 2 position 2.8mm tab housing (TE part numbers 1-962344-1, 4-962344-1, 3-962344-1, 2-962344-4, 1-962344-2, 5-962344-1)
909-7393 - Facial seal for 16 position JPT header (TE part numbers 1-963215-1, 2-963215-1, 3-963215-1, 4-963215-1, 5-963215-1, 1-964449-1)
909-7422 - Facial seal for 4 position JPT receptacle housing (TE part numbers 1-962340-1 & 4-962340-1)
909-7450 - Single blue wire seal for 2.8mm tab contact (TE part numbers 1-964300-3, 1-964298-3, 2-964300-1, 2-964298-1, 4-964300-1)
TE Connectivity Automotive Connectors
Gerelateerde Links
- TE Connectivity, Micro Quadlok System Automotive Connector Black Cable 81 Way Crimp Termination
- TE Connectivity, Micro Quadlok System Automotive Connector Black Cable 81 Way Crimp Termination 1473250-1
- TE Connectivity, Micro Quadlok System Automotive Connector Female Black Cable 81 Way Crimp Termination 1473244-1
- TE Connectivity Black Cable, Cable 81 Way Crimp Termination
- TE Connectivity, Micro Quadlok System Automotive Connector Female Automotive Connector Housing 5 Way Crimp Termination
- TE Connectivity, Micro Quadlok System Automotive Connector Black Cable 40 Way Crimp Termination
- TE Connectivity, Micro Quadlok System Automotive Connector Black Cable 40 Way Crimp Termination 1473255-1
- TE Connectivity, Micro Quadlok System Automotive Connector Female Black Cable 18 Way Crimp Termination