Molex MX150 Series Female Crimp Terminal, 20 AWG Min Crimp, 18 AWG Max
- RS-stocknr.:
- 720-5716
- Fabrikantnummer:
- 33012-2002
- Fabrikant:
- Molex
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 100 eenheden)*
€ 17,00
(excl. BTW)
€ 21,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 3.300 stuk(s) vanaf 26 januari 2026
- Plus verzending 3.400 stuk(s) vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 100 - 900 | € 0,17 | € 17,00 |
| 1000 - 2900 | € 0,142 | € 14,20 |
| 3000 - 7400 | € 0,137 | € 13,70 |
| 7500 - 14900 | € 0,131 | € 13,10 |
| 15000 + | € 0,126 | € 12,60 |
*prijsindicatie
- RS-stocknr.:
- 720-5716
- Fabrikantnummer:
- 33012-2002
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | MX150 Connector Housing | |
| Series | MX150 | |
| Minimum Wire Size AWG | 20 AWG | |
| Contact Plating | Tin | |
| Contact Material | Alloy | |
| Maximum Wire Size AWG | 18 AWG | |
| Maximum Contact Resistance | 550Ω | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With MX150 Connector Housing | ||
Series MX150 | ||
Minimum Wire Size AWG 20 AWG | ||
Contact Plating Tin | ||
Contact Material Alloy | ||
Maximum Wire Size AWG 18 AWG | ||
Maximum Contact Resistance 550Ω | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Molex MX150 Female Crimp Terminal, 20 to 18AWG - 33012 Series - 33012-2002
This crimp terminal from Molex makes strong and secure wire-to-wire and wire-to-board electrical joins. It's part of the MX150 series and is designed for use in automotive and commercial vehicle applications. It creates an airtight connection that won't corrode and a mechanically strong join that can bear the shock and vibrations that are to be expected in an automotive context. The terminal accommodates wires with a maximum size of 18 and a minimum size of 20AWG (American Wire Gauge).
• Wide operating temperature range of -40°C to +125°C means it'll withstand hot engines and freezing weather
• Maximum voltage of 14V DC (direct current) for a versatile range of suitable connections
• Comes in a convenient pack of 100 to keep you stocked up
Applications
• Automotive manufacturing
• Haulage and logistics industry
• Boating and marine operations
What is the contact on this terminal made of?
The contact is made from a high-performance alloy (HPA) that delivers durable performance. It's then plated in tin for high conductivity and fast and secure current transmissions.
MX150™ Female Crimp Terminals, 1.50mm - 33001 and 33012 Series
Female crimp terminals for the MX150™ connector system. These female crimp terminals are matte sealed, have a low insertion force of 3.0 N (average) and meet USCAR performance testing. The electrical ratings for these female crimp terminals is 250 V, 22 A. These female crimp terminals mate with series 33001 male terminals, stock numbers 720-5700 typically.
For use with series 33472 female connectors, stock number 720-5726 typically.
Molex MX150™ Sealed Connection Systems
Note
For a range of MX 150 Tooling see stock number 778-6717 typical.
Gerelateerde Links
- Molex MX150 Series Female Crimp Terminal Crimp Termination 18AWG Max
- Molex MX150 Series Female Crimp Terminal 18AWG Max
- Molex Crimp Terminal 18AWG Max
- Molex Female Crimp Terminal 18AWG Max
- Molex MX150 Series Male Crimp Terminal 18AWG Max
- Molex MX150 Series Female Crimp Terminal 14AWG Max
- Molex MX150 Series Male Crimp Terminal 16AWG Max
- Molex Male Crimp Terminal Crimp Termination 18AWG Max