Deutsch, DTM Automotive Connector Female Grey Panel 8 Way Crimp Termination DTM04-08PA-E003
- RS-stocknr.:
- 724-2282
- Fabrikantnummer:
- DTM04-08PA-E003
- Fabrikant:
- Deutsch
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 21,61
(excl. BTW)
€ 26,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 150 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 21,61 |
| 10 - 49 | € 19,72 |
| 50 + | € 17,75 |
*prijsindicatie
- RS-stocknr.:
- 724-2282
- Fabrikantnummer:
- DTM04-08PA-E003
- Fabrikant:
- Deutsch
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
| Merk | Deutsch | |
| Product Type | Automotive Connector | |
| Termination Type | Crimp | |
| Number of Contacts | 8 | |
| Gender | Female | |
| Current | 7.5A | |
| Number of Rows | 2 | |
| Mount Type | Panel | |
| Series | DTM | |
| Colour | Grey | |
| Cord Included | No | |
| IP Rating | IP68, IP6K9K | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 20.22mm | |
| Depth | 43.69mm | |
| Width | 31.62mm | |
| Standards/Approvals | ISO/CD 11783-2, J1939 | |
| Housing Material | Thermoplastic | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Alles selecteren | ||
|---|---|---|
Merk Deutsch | ||
Product Type Automotive Connector | ||
Termination Type Crimp | ||
Number of Contacts 8 | ||
Gender Female | ||
Current 7.5A | ||
Number of Rows 2 | ||
Mount Type Panel | ||
Series DTM | ||
Colour Grey | ||
Cord Included No | ||
IP Rating IP68, IP6K9K | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 20.22mm | ||
Depth 43.69mm | ||
Width 31.62mm | ||
Standards/Approvals ISO/CD 11783-2, J1939 | ||
Housing Material Thermoplastic | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel | ||
DTM Series Receptacles
Deutsch DTM Series connectors are ideal for transport and other harsh environment signal connector applications. They are oftne used in engine compartments and transmission tunnels. The DTM series features a smaller contact and enhanced design in comparison to the DT series connector.
Features and Benefits
• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range: -55 → +125 °C
• Dielecric withstand voltage 1500 V ac
• Nickel plated copper alloy contacts (available separately)
• Positive contact retention
• Suitable for Size 20 Contacts
Available in this Range
• Stock No.724-2273 is a 2 way wire to wire Receptacle Housing for Male Terminals
• Stock No.724-2276 is a 3 way wire to wire Receptacle Housing for Male Terminals
• Stock No.724-2270 is a 4 way wire to wire Receptacle Housing for Male Terminals
• Stock No.724-2289 is a 6 way wire to wire Receptacle Housing for Male Terminals
• Stock No.724-2282 is a 8 way wire to wire Receptacle Housing for Male Terminals with End Cap
• Stock No.724-2295 is a 12 way wire to wire Receptacle Housing for Male Terminals (Black)
• Stock No.724-2286 is a 12 way wire to wire Receptacle Housing for Male Terminals (Grey)
• Stock No.915-6569 is a 2 way wire to wire Receptacle Housing for Male Terminals
• Stock No.915-6578 is a 4 way wire to wire Receptacle Housing for Male Terminals
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
Gerelateerde Links
- Deutsch, DTM Automotive Connector Female Grey Panel 4 Way Crimp Termination DTM04-4P-E003
- Deutsch, DTM Automotive Connector Female Grey Panel 6 Way Crimp Termination DTM04-6P-E003
- Deutsch, DTM Automotive Connector Female Grey Panel 2 Way Crimp Termination DTM04-2P-E003
- Deutsch, DTM Automotive Connector Female Grey Panel 3 Way Crimp Termination DTM04-3P-E003
- Deutsch, DTM Automotive Connector Female Grey Cable 8 Way Crimp Termination DTM04-08PA
- Deutsch, DTM Automotive Connector Female Grey Cable 8 Way Crimp Termination
- Deutsch, DTM Automotive Connector Female Grey Cable 4 Way Crimp Termination DTM04-4P
- Deutsch, DTM Automotive Connector Female Grey Cable 2 Way Crimp Termination DTM04-2P