RawlPlug Stainless Steel Bolt Anchor 10 mm x 95 mm 10 mm
- RS-stocknr.:
- 736-2572
- Fabrikantnummer:
- R-XPT-10095/25
- Fabrikant:
- RawlPlug
Subtotaal (1 verpakking van 10 eenheden)*
€ 20,75
(excl. BTW)
€ 25,11
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 530 stuk(s) vanaf 20 april 2026
- Plus verzending 450 stuk(s) vanaf 28 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 2,075 | € 20,75 |
*prijsindicatie
- RS-stocknr.:
- 736-2572
- Fabrikantnummer:
- R-XPT-10095/25
- Fabrikant:
- RawlPlug
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
| Merk | RawlPlug | |
| Product Type | Bolt Anchor | |
| Thread Size | 10 mm | |
| Length | 95mm | |
| Drill Diameter | 10 mm | |
| Maximum Fixing Thickness | 25mm | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RawlPlug | ||
Product Type Bolt Anchor | ||
Thread Size 10 mm | ||
Length 95mm | ||
Drill Diameter 10 mm | ||
Maximum Fixing Thickness 25mm | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- PL
RawlPlug R-XPT Masonry Mechanical Anchor Throughbolt Fixing.
From RawlPlug this is the R-XPT Throughbolt mechanical anchor fixing a high performance and high-quality fixing for use in non-cracked concrete approved to ETA Option 7. The throughbolt fixing has a 6-grip feature design giving you high load-bearing capacity plus the cold-formed body ensures dimensional accuracy. It is easy to install allowing you to drill and install directly through the fixture plus it has depth markings ensuring precise installation and suitable for reduced embedment.
Features and Benefits.
Typical R-XPT Throughbolt Plug Anchor Fixings Applications.
Material the R-XPT Throughbolt Screw Thread Anchors Fixings are Compatible with?
Approved for use in:;Non-Cracked concrete C20/25-C50/60.
R-XPT Throughbolt Screw Bolt Anchor Fixings Available?
How to use the R-XPT Throughbolt Fixing Anchors?
Gerelateerde Links
- RawlPlug Stainless Steel Bolt Anchor 10 mm x 80 mm 10 mm
- RawlPlug Stainless Steel Bolt Anchor 10 mm x 130 mm 10 mm
- RawlPlug Stainless Steel Bolt Anchor 10 mm x 115 mm 10 mm
- RawlPlug Steel Concrete Anchor Bolt 12 mm x 12 mm
- RawlPlug Stainless Steel Bolt Anchor 12 mm x 135 mm 12 mm
- RawlPlug Stainless Steel Bolt Anchor 12 mm x 140 mm 12 mm
- RawlPlug Stainless Steel Bolt Anchor 12 mm x 150 mm 12 mm
- RawlPlug Stainless Steel Through Bolt 10 mm x 80 mm