RS PRO Water Filter Cartridge

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 30,14

(excl. BTW)

€ 36,47

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 80 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 4€ 30,14
5 - 9€ 28,90
10 - 24€ 28,27
25 +€ 27,67

*prijsindicatie

RS-stocknr.:
738-2725
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Maximum Flow Rate

5L/min

Maximum Differential Pressure

5bar

For Use With

CalSlim

Internal Diameter

1.9in

Length

9.05in

Vrijgesteld

Land van herkomst:
GB

RS PRO Water Filter Cartridge - Undersink


You can use this RS PRO water filter cartridge as a replacement cartridge for your CalSlim under-sink water filtering taps. The cartridge housing includes carbon and resin water treatment material to ensure you'll have clean, fresh water in hard as well as soft water areas.
The material traps dirt, sediment and contaminants and removes them from the water as it passes through the cartridge. Active carbon acts as a magnet for sediment and chemicals dissolved in water, while resin helps remove any chlorine and sulfur. These cartridges are designed for easy installation and replacement.
They have a long life and you will only need to replace them every four to six months. Using a water filter is a great way to keep your water supply as clean as possible for safe home drinking.

Features and Benefits


• For use with CalSlim products
• Internal diameter of 50 mm
• Length of 230 mm
• Maximum differential pressure of 5 bar
• Maximum flow rate of 5 L/min

Compatibility


RS PRO 5 bar Water Filter System - RS stock no: 738-2722

Gerelateerde Links