- RS-stocknr.:
- 738-8631
- Fabrikantnummer:
- T0053427399N
- Fabrikant:
- Weller
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatieven
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor mogelijke alternatieven.
- RS-stocknr.:
- 738-8631
- Fabrikantnummer:
- T0053427399N
- Fabrikant:
- Weller
Wetgeving en compliance
- Land van herkomst:
- MX
Productomschrijving
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Supplied with
WX1 power unit, WXP 65 soldering iron, WDH 10 safety rest & XNT 1 soldering tip.
Weller WX 1012 Soldering Station Set
Introducing the WX 1012 from Weller, 200W supports one tool with an additional USB port for data logging. The WX 1012 provides versatility and is compatible with a wide range of tips and accessories. The WX 1012 station set is supplied with a soldering station, soldering iron, and soldering iron rest. The station set is safe to use within ESD protected areas.
What's included?
- WX1 power unit
- WXP 65 soldering iron
- WDH 10 safety rest
- XNT 1 soldering tip
Power Unit
Introducing the WX 1 from Weller, this digitally controlled soldering station uses a touch screen LCD display with a central turn and click wheel to confirm selections. four push buttons to provide easy temperature control for your soldering application. The WX 1 station supports one tool up to 200W, with an additional port for USB to datalog and parameter configurations.
The power unit features push buttons to precisely control the temperature to suit the application, with an easy to read large LCD touchscreen. The temperature range is from 100°C to 550°C (212°F to 1022°F), offering a great deal of flexibility for various soldering applications. The Weller WX 1 soldering station is ESD protected and offers a temperature accuracy of ±9°C. WX soldering irons heat up incredibly quickly and can be used immediately. There is a 3.5mm jack plug and socket on the back of the soldering unit for equipotential bonding. Equipotential bonding enables you to be ESD safe by joining metalwork that may be earthed, to avoid any potential malfunctions from ESD.
Soldering Iron
Part of this WX 1012 soldering set is the WXP 65 soldering iron, this high performance and ergonomically designed iron is great for accurate soldering. The 65W intelligent soldering iron is ideal for small and medium components with average energy demand. The intelligence comes from parameter memory for standby temperatures and automatic switch-off to reduce time and energy. Not only does the power unit know when to go on standby, but the WXP 65 also utilises a motion sensor to automatically to extend tip life. Interchangeable heating elements provide a great deal of flexibility when using different soldering iron tips. Easy to change out XNT tips enable to quickly change out a tip if required for different tasks.
Soldering Iron Rest
The Weller WDH 10 soldering iron rest is an ideal place to keep the soldering iron when not in use. Supplied with brass metal wool for dry tip cleaning, integrated into the stand. The holder offers four positions between 30° to 80° angles for an ergonomic position.
Features and Benefits
- Temperature accuracy of ±9°C
- 200 W Power station for high-level productivity
- Ergonomic and fast heating soldering iron
- One channel, with USB port for data logging
- Automatic tool recognition
- Features digital display for easy temperature readings
- Integrated dry solder tip cleaner in rest
- ESD Protected
- EU Plug and UK Plugs
Typical Applications
Soldering irons are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering irons are often used by:
- Engineers
- Electricians
- Metalworkers
- Jewellers
- Home inventors
FAQ's
Does it display in Centigrade or Fahrenheit?
This solder station only shows Centigrade (°C). The temperature range is from 100°C to 550°C (212°F to 1022°F).
What plug does the Weller WX 1012 use?
This soldering station has both UK and EU plug adapters.
Soldering - Weller
Specificaties
Kenmerk | Waarde |
---|---|
Model Number | WX 1012 |
Tasks Supported | Desoldering / Soldering |
Plug Type | Type F - Schuko plug, Type G - British 3-pin |
Wattage | 200W |
Input Voltage | 230V |
Soldering Tip Temperature | 550°C |
Number of Outputs | 1 |
Display Type | LED |
ESD Safe | Yes |
- RS-stocknr.:
- 738-8631
- Fabrikantnummer:
- T0053427399N
- Fabrikant:
- Weller