RS PRO Double Door, Single Door Access Control Door Magnet, 1670 N Holding Force 240 V ac

Subtotaal (1 eenheid)*

€ 108,90

(excl. BTW)

€ 131,77

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 19 stuk(s) vanaf 20 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 108,90

*prijsindicatie

RS-stocknr.:
739-3239
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Holding Force

1670N

Product Type

Access Control Door Magnet

Door Type

Double Door, Single Door

AC or DC Operation

DC

Failure Mode

Fail Safe

Supply Voltage

240 V ac

Diameter

65 mm

Height

35mm

Finish

Bright Nickel Plated

Material

Mild Steel

Standards/Approvals

REACH & RoHS compliant

Land van herkomst:
CN

RS PRO Access Control Door Magnet, 1670 N Holding Force, 240 V AC


Choose this door magnet from RS PRO to improve the security of your buildings, warehouses and offices. It can be connected to an RFID (Radio Frequency Identification) system or numeric lock mechanism to remotely open and close doors and gates on your premises. When the magnet is de-energised it has a holding force of 1670 Newtons (N), which means your doors will remain firmly shut, even if kicked or pushed. This makes it ideal for restricting access to private property and deterring theft.

The magnet's face is nickel-plated, so you can install it both indoors and outdoors as it has good resistance against rust and corrosion. The unit is rigorously tested for quality and reliability. It also has an Ingress Protection (IP) rating of IP54 so it can withstand some dust and water spray.

Features and Benefits


• Diameter of 65 mm

• Holding force of 1670 N (Newtons)

• Length of 111 mm

• Supply voltage of 240 V AC

Gerelateerde Links