Knightsbridge LED100 Power Supply LED Cable for LED Strip Light, 100 mm
- RS-stocknr.:
- 739-3514
- Fabrikantnummer:
- LED100
- Fabrikant:
- Knightsbridge
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 1,59
(excl. BTW)
€ 1,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1,59 |
*prijsindicatie
- RS-stocknr.:
- 739-3514
- Fabrikantnummer:
- LED100
- Fabrikant:
- Knightsbridge
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
| Merk | Knightsbridge | |
| Product Type | LED Cable | |
| For Use With | LED Strip Light | |
| Cable Function | Power Supply | |
| Connector Gender A | Male | |
| Connector Angle A | Right Angle | |
| Cable Length | 100mm | |
| Connector Gender B | Male | |
| Connector Angle B | Right Angle | |
| Standards/Approvals | No | |
| Sheath Colour | Black | |
| Series | LED | |
| Alles selecteren | ||
|---|---|---|
Merk Knightsbridge | ||
Product Type LED Cable | ||
For Use With LED Strip Light | ||
Cable Function Power Supply | ||
Connector Gender A Male | ||
Connector Angle A Right Angle | ||
Cable Length 100mm | ||
Connector Gender B Male | ||
Connector Angle B Right Angle | ||
Standards/Approvals No | ||
Sheath Colour Black | ||
Series LED | ||
Ultra Thin Linear LED Lighting
These compact linear LED lighting strips have a flat slimline cross-section. They are suitable for use in home, office, under kitchen cabinets, shelves, display cases. They are easy to install (two metal mounting clips and screws included). These LED strips utilise high brightness surface mounted LED chips and are available in either cool or warm white light and run on low voltage (24 V) for safety and produce no RF interference and operate silently.
LED strips can be linked (up to 36W per run) with connectors or cable (one cable and one linear connector is supplied with each LED strip). A right angled connector is available as an extra (see RS 719-3156). Power supply is required, a 36W 24V switching power adapter is available (see RS 739-3510).
To further extend the LED striplight reach, use interconnect power leads (available separately) in a choice of lengths:
739-3514 100mm
739-3526 250mm
739-3523 1000mm
739-3520 2500mm
Also these LED strips are dimmable when used with dimmer (see RS 719-3168). This dimmer also has a memory function. To connect multiple LED strips in different arrangements an 8-way DC splitter is also available (see RS 719-3165).
Supplied with
2 metal mounting clips, screws, one connector cable and one linear connector
Gerelateerde Links
- Knightsbridge LED2500 Power Supply LED Cable for LED Strip Light, 2.5m
- Knightsbridge LED250 Power Supply LED Cable for LED Strip Light, 250 mm
- Knightsbridge LED1000 Power Supply LED Cable for LED Strip Light, 1 m
- Knightsbridge LED5WCW Series LED Strip Light 500 mm Length 6000k
- Knightsbridge LED5WWW Series LED Strip Light 500 mm Length 3000k
- Knightsbridge LED3WCW Series LED Strip Light 300 mm Length 6000k
- Knightsbridge LED11WWW Series LED Strip Light 1 m Length 3000k
- Knightsbridge LED3WWW Series LED Strip Light 300 mm Length 3000k