- RS-stocknr.:
- 744-8702
- Fabrikantnummer:
- PSEN 2.1p-11/PSEN2.1-10/LED/3mm
- Fabrikant:
- Pilz
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 744-8702
- Fabrikantnummer:
- PSEN 2.1p-11/PSEN2.1-10/LED/3mm
- Fabrikant:
- Pilz
Wetgeving en compliance
- Land van herkomst:
- CH
Productomschrijving
PSENmag Non Contact Switches, Square
The PSENmag Non-contact Switch meets the highest safety requirements offers a complete solution that is safe and economical. It is approved up to PLe of EN ISO 13849-1, SIL 3 of EN/IEC 62061 and Category 4 of EN 954-1.
Features and Benefits
Connected via a plug connection or with cable
Flexible cable outlet, including connector, so there is no need for an angled connector
Flexible mounting, both the sensor and the actuator support every conceivable mounting configuration
Cost effective thanks to series connection
Operating distance of 3 mm or 10 mm
Extra signal contact and LED
Flexible cable outlet, including connector, so there is no need for an angled connector
Flexible mounting, both the sensor and the actuator support every conceivable mounting configuration
Cost effective thanks to series connection
Operating distance of 3 mm or 10 mm
Extra signal contact and LED
Applications
The PSENmag safety switch is suitable for use in applications with heavy soiling, thanks to its non-contact design.
Note
Standards
EN954-1 (Cat 4), EN60204-1, EN60947-5-3.
Approvals
CE, cULus Listed, TÜV.
Supplied with
Actuator.
Caution
EN60947-5-3 standard is only met if entire system consisting of safety switch (PSENmag), actuator (PSENmag) and a safety monitoring module (PNOZ X) is used.
Approvals
BG, cUL, CCC
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 24V dc |
Safety Contacts | NO/NC |
Housing Material | Plastic |
Connection Type | M8 |
Actuator Type | Magnetic |
Safety Category | 4 |
Sensor Principle | Magnetic |
Actuator Included | Yes |
Range | PSENmag |
Switching Distance | 3 mm |
IP Rating | IP67 |
Length | 45mm |
Depth | 13mm |
Width | 26mm |