Allen Bradley Micro 800 Series Display Module for Use with Micro 810 Series
- RS-stocknr.:
- 750-8661
- Artikelnummer Distrelec:
- 302-26-819
- Fabrikantnummer:
- 2080-LCD
- Fabrikant:
- Allen Bradley
Subtotaal (1 eenheid)*
€ 46,04
(excl. BTW)
€ 55,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 6 stuk(s) vanaf 04 mei 2026
- Plus verzending 12 stuk(s) vanaf 04 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 46,04 |
*prijsindicatie
- RS-stocknr.:
- 750-8661
- Artikelnummer Distrelec:
- 302-26-819
- Fabrikantnummer:
- 2080-LCD
- Fabrikant:
- Allen Bradley
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
| Merk | Allen Bradley | |
| Accessory Type | LCD Display with Keypad | |
| Product Type | Display Module | |
| Series | Micro 800 | |
| For Use With | Micro 810 Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | Class 1, B, C, D, Div 2, Group A | |
| Standards/Approvals | CE, cULus | |
| Communication Protocol | I/O | |
| Alles selecteren | ||
|---|---|---|
Merk Allen Bradley | ||
Accessory Type LCD Display with Keypad | ||
Product Type Display Module | ||
Series Micro 800 | ||
For Use With Micro 810 Series | ||
IP Rating IP20 | ||
Hazardous Area Certification Class 1, B, C, D, Div 2, Group A | ||
Standards/Approvals CE, cULus | ||
Communication Protocol I/O | ||
Vrijgesteld
Allen Bradley LCD Display Module For Use With Micro810 Series Controllers - Micro800 Series - 2080-LCD
Enhance monitoring, diagnosis and configuration of your programmable logic controllers (PLCs) with this multi-purpose display module from Rockwell Automation's Allen Bradley range. It's designed specifically for controllers in the Micro 800 and 810 series and lets you manipulate these devices without the need for software. The unit has a liquid crystal display (LCD) screen that offers a visual representation of values and settings, making configuration easier. As an added advantage, you can use this display module as a backup memory module for temporary configuration storage.
• Wide operating temperature range of -20°C to +55°C for use in demanding environments
• IP20 (ingress protection) rated to resist dust and objects larger than 12mm in size
• Soft buttons for non-slip use
Standards and Certifications
• UL (Underwriters' Laboratory)
• CE (Conformitè Europëenne)
• RoHS (Restriction of Hazardous Substances)
What maintenance does this display module need?
• Allows simplified monitoring and modification of application data
• Snaps easily into the LCD module bay
• Can configure and operate smart relay function blocks
• Acts as a backup memory module for Micro810 controllers for extra reliability
If used properly, this unit doesn't need much maintenance. You should keep it away from objects with strong magnetic fields to prevent colour distortion. It's also necessary to install it in a dry environment to prevent condensation and possible short circuits.
What are PLCs used for?
Programmable Logic Controllers (PLC) are used to monitor and automate control processes. These control systems are often used in industrial automation, for example to monitor and control machinery in production lines. Inputs can be triggered via things like switches, sensors, and buttons while outputs send instructions to devices, such as motor starts and relays.
Allen Bradley MicroLogix Accessories
Allen Bradley offer a range of accessories and parts which are suitable for use with the MicroLogix family of PLCs, giving you full protection and a control system which is customised to meet your requirements. The MicroLogix controllers offer increased application coverage and superior network communications to keep your automated machine processes running smoothly.
Gerelateerde Links
- Allen Bradley Micro 800 Series USB Adapter Plug for Use with Micro 810 Series
- Allen Bradley Bulletin 2080 Series PLC Power Supply for Use with Micro 800 System
- Allen Bradley 2080 Series Display Module for Use with Micro820 Controller
- Allen Bradley Micro 800 Series Isolated Serial Port for Use with Micro800
- Allen Bradley PLC I/O Module Micro 800
- Allen Bradley Micro 800 Series PLC Power Supply for Use with Micro800 Series
- Allen Bradley Micro800 Series Memory Module for Use with Micro 850 Series, Micro 830 Series
- Allen Bradley PLC I/O Module 2080 Analogue