ITT Cannon Crimp Circular Connector Contact
- RS-stocknr.:
- 752-5607
- Fabrikantnummer:
- 031-8646-001
- Fabrikant:
- ITT Cannon
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 20,20
(excl. BTW)
€ 24,44
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 51 stuk(s) vanaf 26 januari 2026
- Plus verzending 100 stuk(s) vanaf 27 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 19 | € 20,20 |
| 20 - 39 | € 18,18 |
| 40 + | € 16,37 |
*prijsindicatie
- RS-stocknr.:
- 752-5607
- Fabrikantnummer:
- 031-8646-001
- Fabrikant:
- ITT Cannon
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
| Merk | ITT Cannon | |
| Termination Method | Crimp | |
| Series | APD | |
| Contact Plating | Silver | |
| Voltage Rating | 48.0 V | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Alles selecteren | ||
|---|---|---|
Merk ITT Cannon | ||
Termination Method Crimp | ||
Series APD | ||
Contact Plating Silver | ||
Voltage Rating 48.0 V | ||
Contact Material Copper | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- Land van herkomst:
- DE
ITT Cannon Connectors APD Series Machined High Power 2 Way Crimp Contacts
ITT Cannon APD series high power crimp contacts for use within APD series high power 2 Way connectors. Suitable for power distribution harnesses agricultural, and general automotive applications amongst others.
Machined contacts
Copper, silver plated
Copper, silver plated
Note
Associated connectors for sockets contacts: 752-5571 , connectors for pin contacts: 752-5575 , 752-5584 , for hand crimp tool see: 752-5616
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
Gerelateerde Links
- ITT Cannon Crimp Circular Connector Contact
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 20 → 16 AWG
- ITT Cannon Female Crimp Circular Connector Contact
- ITT Cannon Male Crimp Circular Connector Contact
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 22 → 20 AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 20 → 16 AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 26 → 24 AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 24 → 26 AWG