TE Connectivity Universal MATE-N-LOK II Series Female Crimp Terminal, 14 AWG Min Crimp, 12 AWG Max
- RS-stocknr.:
- 756-1212
- Fabrikantnummer:
- 193842-1
- Fabrikant:
- TE Connectivity
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 6,20
(excl. BTW)
€ 7,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 6,20 |
*prijsindicatie
- RS-stocknr.:
- 756-1212
- Fabrikantnummer:
- 193842-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Universal MATE-N-LOK II Connector Housing | |
| Current | 32A | |
| Series | Universal MATE-N-LOK II | |
| Minimum Wire Size AWG | 14AWG | |
| Minimum Wire Size mm² | 2mm² | |
| Contact Plating | Gold | |
| Maximum Wire Size mm² | 3mm² | |
| Maximum Wire Size AWG | 12AWG | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 27.9mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Universal MATE-N-LOK II Connector Housing | ||
Current 32A | ||
Series Universal MATE-N-LOK II | ||
Minimum Wire Size AWG 14AWG | ||
Minimum Wire Size mm² 2mm² | ||
Contact Plating Gold | ||
Maximum Wire Size mm² 3mm² | ||
Maximum Wire Size AWG 12AWG | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 27.9mm | ||
TE Connectivity Universal Mate-N-Lok II High Current Louvertac Contacts
Universal Mate-N-Lok II high current Louvertac pin and socket crimp contacts with a 31A current rating. These Universal Mate-N-Lok II high current contacts have a copper alloy body with a silver plated beryllium copper Louvertac band and silver solder tails.
Universal Mate-N-Lok II high current contacts, stock number 756-1199 accepts a wire range of 5 to 6mm2, 10 AWG
Universal Mate-N-Lok II high current contacts, stock numbers 756-1209 and 756-1212 accept a wire range of 2 to 3mm2, 14-12 AWG
These Universal Mate-N-Lok II high current contacts are for use with Universal Mate-N-Lok housings
TE Connectivity Universal MATE-N-LOK II ™ Range
Note
High Current contacts are not intermateable with any other Universal MATE-N-LOK contact
Gerelateerde Links
- TE Connectivity Universal MATE-N-LOK II Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Universal MATE-N-LOK II Series Male Crimp Terminal 12 AWG Max
- TE Connectivity Universal MATE-N-LOK II Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK II Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK II Series Male Crimp Terminal 26 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK II Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK II Series Female Crimp Terminal 16 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 14 AWG Max