Bott 600mm x 1200mm x 30mm Worktop

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
759-6422
Fabrikantnummer:
11201277.08
Fabrikant:
Bott
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Bott

Type

Worktop

Material

Beech Plywood

Length

1200mm

Width

600mm

Height

30mm

N.v.t.

Land van herkomst:
DE

Medium Duty Worktop


30mm thick resin bonded, layered beech multiplex laminate. For use in Bott's medium duty workbench system allowing the user to create a tailored system from a variety of cupboards, drawers and worktops. For further components see bench leg 759-6426, cupboards and drawers 759-6435, 759-6441, 759-6438 and 759-6432.

Easy clean
Resistant to oil, grease
Resistant to mild acids & alkalis


Modular workbench system enabling end user to create a medium duty workbench system tailored to there needs.

Gerelateerde Links