Wurth Elektronik Large Power Chokes Inductor Kit, 10 pieces

Subtotaal (1 eenheid)*

€ 155,72

(excl. BTW)

€ 188,42

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 3 stuk(s) vanaf 02 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 155,72

*prijsindicatie

RS-stocknr.:
762-2118
Fabrikantnummer:
744062
Fabrikant:
Wurth Elektronik
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Wurth Elektronik

Kit Includes

Large Power Chokes

Number of Pieces

10

Minimum Inductance

1µH

Maximum Inductance

330µH

Wurth WE-TPC SMD Magnetically Shielded Power Choke Kit


Range of three Wurth Elektronik WE-TPC Design kits consisting of industry’s most commonly used inductor families. The three kits WE-TPC Design kits comprising of full range of inductance values are:-

7622105 WE-TPC Design Kit 744028 small sizes - 2.8x2.8x1.1mm up to 4.8x4.8x1.8mm

7622109 WE-TPC Design Kit 744043 medium sizes - 4.8x4.8x2.8mm up to 5.8x5.8x2.8mm

7622118 WE-TPC Design Kit 744062 large sizes - 6.8x6.8x2.3mm up to 10x10x3.8mm

8625001 WE-TPC Design Kit 744070 Tiny Power Inductor

The WE-TPC series is recommended on the reference designs of the leading Power IC manufacturers of this industry and applications include: Portable power like PDA, digital camera, PCMCIA cards and displays; DC/DC converter; Embedded PC; Mobile data gathering, telemetric; LED Drivers

Extremely flat power inductor

High current capability

Magnetically shielded which results in a low leakage field

Recommended solder profile: Reflow

Operating temperature: –40 °C to +125 °C

Surface Mount Inductors and Chokes


Gerelateerde Links